Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV(91)
CONN HEADER 120POS .6MM GOLD SMD - FX8C-120P-SV(91) - Connectors, Interconnects
| Digi-Key Part Number | H11520-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.21000 4.81520 3.85200 3.10300 2.88900 2.78200 2.72850 2.67500 2.62150 |
Extended Price
6.21 120.38 385.20 775.75 1444.50 2782.00 6821.25 13375.00 26215.00 |
| Manufacturer Part Number | FX8C-120P-SV(91) | |||
| Description | CONN HEADER 120POS .6MM GOLD SMD | |||
| Quantity Available | 3617 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8C-120P-SV(91) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.191" (4.85mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8C 120P SV 91 FX8C120PSV91 H11520 ND H11520ND H11520 |
FX8C-120P-SV(91) Specification Sheet
CONN HEADER 120POS .6MM GOLD SMD - FX8C-120P-SV(91) (H11520-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV(91)Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11520-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV1(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11524-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV2(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11525-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV4(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11526-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV6(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV6(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11527-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV(21)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1224-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV1(21)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1238-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV2(21)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV2(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1239-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV4(21)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV4(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1240-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV6(21)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV6(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1241-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8-120P-SV(91)
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10689-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8-120P-SV1(91)
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10695-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8-120P-SV(21)
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1206-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8-120P-SV1(21)
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1212-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8-120P-SV
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2330-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-120P-SV(91)
Send this link via E-Mail
Help With This Screen
