Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HDR STR DR .100 DP - 77313-202-20 - Connectors

Digi-Key Part Number 77313-202-20-ND
Price Break
600
Unit Price
.75398
Extended Price
452.39
Manufacturer Part Number77313-202-20
DescriptionHDR STR DR .100 DP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information77313-202-20
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness50µin (1.27µm)
Number of Positions 20
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77313 202 20
7731320220

77313-202-20 Specification Sheet

Image of HDR STR DR .100 DP - 77313-202-20

HDR STR DR .100 DP - 77313-202-20 (77313-202-20-ND) - Connectors

Related parts Connectors :
HDR STR DR .100 DP - 77313-202-20
 Order 'hdr str dr .100 dp - 77313-202-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-202-20-ND.
HDR STR DR .100 DP - 77313-119-20
 Order 'hdr str dr .100 dp - 77313-119-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-20-ND.
HDR STR DR .100 DP - 77313-120-20
 Order 'hdr str dr .100 dp - 77313-120-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-20-ND.
HDR STR DR .100 DP - 77313-122-20
 Order 'hdr str dr .100 dp - 77313-122-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-20-ND.
HDR STR DR .100 DP - 77313-127-20
 Order 'hdr str dr .100 dp - 77313-127-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-20-ND.
HDR STR DR .100 DP - 77313-152-20
 Order 'hdr str dr .100 dp - 77313-152-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-20-ND.
HDR STR DR .100 DP - 77313-183-20
 Order 'hdr str dr .100 dp - 77313-183-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-183-20-ND.
HDR STR DR .100 DP - 77313-802-20
 Order 'hdr str dr .100 dp - 77313-802-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-20-ND.
HDR STR DR .100 DP - 77313-818-20
 Order 'hdr str dr .100 dp - 77313-818-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-20-ND.
HDR STR DR .100 DP - 77313-822-20
 Order 'hdr str dr .100 dp - 77313-822-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-822-20-ND.
HDR STR DR .100 DP - 77313-824-20
 Order 'hdr str dr .100 dp - 77313-824-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-20-ND.
HDR STR SR .100 DP - 77313-102-20
 Order 'hdr str sr .100 dp - 77313-102-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-20-ND.
HDR STR DR .100 DP - 77313-103-72
 Order 'hdr str dr .100 dp - 77313-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-103-72-ND.
HDR STR DR .100 DP - 77313-105-72
 Order 'hdr str dr .100 dp - 77313-105-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-105-72-ND.
HDR STR DR .100 DP - 77313-115-12
 Order 'hdr str dr .100 dp - 77313-115-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HDR STR DR .100 DP - 77313-185-22 Next: HDR STR DR .100 DP - 77313-222-40