Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 77313-185-22LF - Connectors

Digi-Key Part Number 77313-185-22LF-ND
Price Break
600
Unit Price
1.66910
Extended Price
1001.46
Manufacturer Part Number77313-185-22LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77313-185-22LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.413" (10.50mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 22
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 185 22LF
7731318522LF

77313-185-22LF Specification Sheet

Image of BERGSTIK - 77313-185-22LF

BERGSTIK - 77313-185-22LF (77313-185-22LF-ND) - Connectors

Related parts Connectors :
BERGSTIK - 77313-185-22LF
 Order 'bergstik - 77313-185-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-185-22LF-ND.
BERGSTIK - 77313-101-22LF
 Order 'bergstik - 77313-101-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-22LF-ND.
BERGSTIK - 77313-118-22LF
 Order 'bergstik - 77313-118-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-22LF-ND.
BERGSTIK - 77313-119-22LF
 Order 'bergstik - 77313-119-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-22LF-ND.
BERGSTIK - 77313-124-22LF
 Order 'bergstik - 77313-124-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-22LF-ND.
BERGSTIK - 77313-424-22LF
 Order 'bergstik - 77313-424-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-22LF-ND.
BERGSTIK - 75160-829-22LF
 Order 'bergstik - 75160-829-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-829-22LF-ND.
BERGSTIK - 75844-340-22LF
 Order 'bergstik - 75844-340-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-340-22LF-ND.
BERGSTIK - 76350-120-22LF
 Order 'bergstik - 76350-120-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-120-22LF-ND.
BERGSTIK - 76350-303-22LF
 Order 'bergstik - 76350-303-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-303-22LF-ND.
BERGSTIK - 77311-101-22LF
 Order 'bergstik - 77311-101-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-22LF-ND.
BERGSTIK - 77311-118-22LF
 Order 'bergstik - 77311-118-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-22LF-ND.
BERGSTIK - 77313-101-14LF
 Order 'bergstik - 77313-101-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-14LF-ND.
BERGSTIK - 77313-101-16LF
 Order 'bergstik - 77313-101-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-16LF-ND.
BERGSTIK - 77313-101-18LF
 Order 'bergstik - 77313-101-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-18LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 77313-170-26LF Next: BERGSTIK - 77313-401-04LF