BERGSTIK - 77313-170-26LF - Connectors
| Digi-Key Part Number | 77313-170-26LF-ND |
600 |
1.61893 |
Extended Price
971.36 |
| Manufacturer Part Number | 77313-170-26LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77313-170-26LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77313 170 26LF 7731317026LF |
77313-170-26LF Specification Sheet
BERGSTIK - 77313-170-26LF (77313-170-26LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77313-170-26LF
Order 'bergstik - 77313-170-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-170-26LF-ND.
BERGSTIK - 77313-101-26LF
Order 'bergstik - 77313-101-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-26LF-ND.
BERGSTIK - 77313-118-26LF
Order 'bergstik - 77313-118-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-26LF-ND.
BERGSTIK - 77313-120-26LF
Order 'bergstik - 77313-120-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-26LF-ND.
BERGSTIK - 77313-124-26LF
Order 'bergstik - 77313-124-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-26LF-ND.
BERGSTIK HDR STR DR TMT - 77313-170-26
Order 'bergstik hdr str dr tmt - 77313-170-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-170-26-ND.
BERGSTIK - 75844-102-26LF
Order 'bergstik - 75844-102-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-26LF-ND.
BERGSTIK - 75844-118-26LF
Order 'bergstik - 75844-118-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-118-26LF-ND.
BERGSTIK - 75844-129-26LF
Order 'bergstik - 75844-129-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-129-26LF-ND.
BERGSTIK - 75844-140-26LF
Order 'bergstik - 75844-140-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-140-26LF-ND.
BERGSTIK - 75844-379-26LF
Order 'bergstik - 75844-379-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-379-26LF-ND.
BERGSTIK - 76350-120-26LF
Order 'bergstik - 76350-120-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-120-26LF-ND.
BERGSTIK - 76350-304-26LF
Order 'bergstik - 76350-304-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-304-26LF-ND.
BERGSTIK - 77311-101-26LF
Order 'bergstik - 77311-101-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-26LF-ND.
BERGSTIK - 77311-118-26LF
Order 'bergstik - 77311-118-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-26LF-ND.
Send this link via E-Mail
Help With This Screen