Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 77313-157-72LF - Connectors

Digi-Key Part Number 77313-157-72LF-ND
Price Break
200
Unit Price
4.47150
Extended Price
894.30
Manufacturer Part Number77313-157-72LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77313-157-72LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.333" (8.46mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 72
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 157 72LF
7731315772LF

77313-157-72LF Specification Sheet

Image of BERGSTIK - 77313-157-72LF

BERGSTIK - 77313-157-72LF (77313-157-72LF-ND) - Connectors

Related parts Connectors :
BERGSTIK - 77313-157-72LF
 Order 'bergstik - 77313-157-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-157-72LF-ND.
BERGSTIK - 77313-101-72LF
 Order 'bergstik - 77313-101-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-72LF-ND.
BERGSTIK - 77313-103-72LF
 Order 'bergstik - 77313-103-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-103-72LF-ND.
BERGSTIK - 77313-105-72LF
 Order 'bergstik - 77313-105-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-105-72LF-ND.
BERGSTIK - 77313-115-72LF
 Order 'bergstik - 77313-115-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-72LF-ND.
BERGSTIK - 77313-119-72LF
 Order 'bergstik - 77313-119-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-72LF-ND.
BERGSTIK - 77313-120-72LF
 Order 'bergstik - 77313-120-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-72LF-ND.
BERGSTIK - 77313-124-72LF
 Order 'bergstik - 77313-124-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-72LF-ND.
BERGSTIK - 77313-126-72LF
 Order 'bergstik - 77313-126-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-126-72LF-ND.
BERGSTIK - 77313-418-72LF
 Order 'bergstik - 77313-418-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-72LF-ND.
BERGSTIK - 77313-424-72LF
 Order 'bergstik - 77313-424-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-72LF-ND.
BERGSTIK - 77313-815-72LF
 Order 'bergstik - 77313-815-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-815-72LF-ND.
BERGSTIK - 77313-819-72LF
 Order 'bergstik - 77313-819-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-819-72LF-ND.
BERGSTIK - 77313-852-72LF
 Order 'bergstik - 77313-852-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-852-72LF-ND.
BERGSTIK - 75844-101-72LF
 Order 'bergstik - 75844-101-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-101-72LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 77313-152-40LF Next: BERGSTIK - 77313-170-26LF