HDR STR DR .100 DP - 77313-152-20 - Connectors
| Digi-Key Part Number | 77313-152-20-ND |
600 |
1.43637 |
Extended Price
861.82 |
| Manufacturer Part Number | 77313-152-20 | |||
| Description | HDR STR DR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-152-20 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.374" (9.50mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 152 20 7731315220 |
77313-152-20 Specification Sheet
HDR STR DR .100 DP - 77313-152-20 (77313-152-20-ND) - Connectors
Related parts Connectors :HDR STR DR .100 DP - 77313-152-20
Order 'hdr str dr .100 dp - 77313-152-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-20-ND.
HDR STR DR .100 DP - 77313-119-20
Order 'hdr str dr .100 dp - 77313-119-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-20-ND.
HDR STR DR .100 DP - 77313-120-20
Order 'hdr str dr .100 dp - 77313-120-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-20-ND.
HDR STR DR .100 DP - 77313-122-20
Order 'hdr str dr .100 dp - 77313-122-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-20-ND.
HDR STR DR .100 DP - 77313-127-20
Order 'hdr str dr .100 dp - 77313-127-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-20-ND.
HDR STR DR .100 DP - 77313-152-10
Order 'hdr str dr .100 dp - 77313-152-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-10-ND.
HDR STR DR .100 DP - 77313-152-24
Order 'hdr str dr .100 dp - 77313-152-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-24-ND.
HDR STR DR .100 DP - 77313-183-20
Order 'hdr str dr .100 dp - 77313-183-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-183-20-ND.
HDR STR DR .100 DP - 77313-202-20
Order 'hdr str dr .100 dp - 77313-202-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-202-20-ND.
HDR STR DR .100 DP - 77313-802-20
Order 'hdr str dr .100 dp - 77313-802-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-20-ND.
HDR STR DR .100 DP - 77313-818-20
Order 'hdr str dr .100 dp - 77313-818-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-20-ND.
HDR STR DR .100 DP - 77313-822-20
Order 'hdr str dr .100 dp - 77313-822-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-822-20-ND.
HDR STR DR .100 DP - 77313-824-20
Order 'hdr str dr .100 dp - 77313-824-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-20-ND.
HDR STR DR .100 DP - 77313-152-06
Order 'hdr str dr .100 dp - 77313-152-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-06-ND.
HDR STR SR .100 DP - 77313-102-20
Order 'hdr str sr .100 dp - 77313-102-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-20-ND.
Send this link via E-Mail
Help With This Screen