BERGSTIK - 77313-152-08LF - Connectors
| Digi-Key Part Number | 77313-152-08LF-ND |
500 |
.83522 |
Extended Price
417.61 |
| Manufacturer Part Number | 77313-152-08LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77313-152-08LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.374" (9.50mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77313 152 08LF 7731315208LF |
77313-152-08LF Specification Sheet
BERGSTIK - 77313-152-08LF (77313-152-08LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77313-152-08LF
Order 'bergstik - 77313-152-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-08LF-ND.
BERGSTIK - 77313-118-08LF
Order 'bergstik - 77313-118-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-08LF-ND.
BERGSTIK - 77313-119-08LF
Order 'bergstik - 77313-119-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-08LF-ND.
BERGSTIK - 77313-124-08LF
Order 'bergstik - 77313-124-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-08LF-ND.
BERGSTIK - 77313-129-08LF
Order 'bergstik - 77313-129-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-129-08LF-ND.
BERGSTIK - 77313-138-08LF
Order 'bergstik - 77313-138-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-138-08LF-ND.
BERGSTIK - 77313-152-06LF
Order 'bergstik - 77313-152-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-06LF-ND.
BERGSTIK - 77313-152-10LF
Order 'bergstik - 77313-152-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-10LF-ND.
BERGSTIK - 77313-152-12LF
Order 'bergstik - 77313-152-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-12LF-ND.
BERGSTIK - 77313-152-20LF
Order 'bergstik - 77313-152-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-20LF-ND.
BERGSTIK - 77313-152-24LF
Order 'bergstik - 77313-152-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-24LF-ND.
BERGSTIK - 77313-152-40LF
Order 'bergstik - 77313-152-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-40LF-ND.
BERGSTIK - 77313-401-08LF
Order 'bergstik - 77313-401-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-08LF-ND.
BERGSTIK - 77313-424-08LF
Order 'bergstik - 77313-424-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-08LF-ND.
BERGSTIK STRAIGHT - 77313-152-40
Order 'bergstik straight - 77313-152-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-40-ND.
Send this link via E-Mail
Help With This Screen