Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 77313-152-06LF - Connectors

Digi-Key Part Number 77313-152-06LF-ND
Price Break
1000
Unit Price
.79156
Extended Price
791.56
Manufacturer Part Number77313-152-06LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77313-152-06LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.374" (9.50mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 152 06LF
7731315206LF

77313-152-06LF Specification Sheet

Image of BERGSTIK - 77313-152-06LF

BERGSTIK - 77313-152-06LF (77313-152-06LF-ND) - Connectors

Related parts Connectors :
BERGSTIK - 77313-152-06LF
 Order 'bergstik - 77313-152-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-06LF-ND.
BERGSTIK - 77313-118-06LF
 Order 'bergstik - 77313-118-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-06LF-ND.
BERGSTIK - 77313-119-06LF
 Order 'bergstik - 77313-119-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-06LF-ND.
BERGSTIK - 77313-120-06LF
 Order 'bergstik - 77313-120-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-06LF-ND.
BERGSTIK - 77313-124-06LF
 Order 'bergstik - 77313-124-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-06LF-ND.
BERGSTIK - 77313-152-08LF
 Order 'bergstik - 77313-152-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-08LF-ND.
BERGSTIK - 77313-152-10LF
 Order 'bergstik - 77313-152-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-10LF-ND.
BERGSTIK - 77313-152-12LF
 Order 'bergstik - 77313-152-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-12LF-ND.
BERGSTIK - 77313-152-20LF
 Order 'bergstik - 77313-152-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-20LF-ND.
BERGSTIK - 77313-152-24LF
 Order 'bergstik - 77313-152-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-24LF-ND.
BERGSTIK - 77313-152-40LF
 Order 'bergstik - 77313-152-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-40LF-ND.
BERGSTIK - 77313-401-06LF
 Order 'bergstik - 77313-401-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-06LF-ND.
BERGSTIK - 77313-418-06LF
 Order 'bergstik - 77313-418-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-06LF-ND.
BERGSTIK - 77313-424-06LF
 Order 'bergstik - 77313-424-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-06LF-ND.
BERGSTIK - 77313-815-06LF
 Order 'bergstik - 77313-815-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-815-06LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 77313-138-10LF Next: BERGSTIK - 77313-152-08LF