BERGSTIK - 77313-126-10LF - Connectors
| Digi-Key Part Number | 77313-126-10LF-ND |
600 |
1.31617 |
Extended Price
789.70 |
| Manufacturer Part Number | 77313-126-10LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77313-126-10LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77313 126 10LF 7731312610LF |
77313-126-10LF Specification Sheet
BERGSTIK - 77313-126-10LF (77313-126-10LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77313-126-10LF
Order 'bergstik - 77313-126-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-126-10LF-ND.
BERGSTIK - 77313-115-10LF
Order 'bergstik - 77313-115-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-10LF-ND.
BERGSTIK - 77313-118-10LF
Order 'bergstik - 77313-118-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-10LF-ND.
BERGSTIK - 77313-119-10LF
Order 'bergstik - 77313-119-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-10LF-ND.
BERGSTIK - 77313-124-10LF
Order 'bergstik - 77313-124-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-10LF-ND.
BERGSTIK - 77313-126-72LF
Order 'bergstik - 77313-126-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-126-72LF-ND.
BERGSTIK - 77313-138-10LF
Order 'bergstik - 77313-138-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-138-10LF-ND.
BERGSTIK - 77313-152-10LF
Order 'bergstik - 77313-152-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-10LF-ND.
BERGSTIK - 77313-401-10LF
Order 'bergstik - 77313-401-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-401-10LF-ND.
BERGSTIK - 77313-418-10LF
Order 'bergstik - 77313-418-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-418-10LF-ND.
BERGSTIK - 77313-424-10LF
Order 'bergstik - 77313-424-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-424-10LF-ND.
BERGSTIK STRAIGHT - 77313-126-10
Order 'bergstik straight - 77313-126-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-126-10-ND.
BERGSTIK - 75160-102-10LF
Order 'bergstik - 75160-102-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-10LF-ND.
BERGSTIK - 75160-114-10LF
Order 'bergstik - 75160-114-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-114-10LF-ND.
BERGSTIK - 75160-126-08LF
Order 'bergstik - 75160-126-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-126-08LF-ND.
Send this link via E-Mail
Help With This Screen