BERGSTIK - 77313-124-34LF
| Digi-Key Part Number | 77313-124-34LF-ND |
800 |
.74565 |
Extended Price
596.52 |
| Manufacturer Part Number | 77313-124-34LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77313-124-34LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77313 124 34LF 7731312434LF |
77313-124-34LF Specification Sheet
BERGSTIK - 77313-124-34LF (77313-124-34LF-ND)
Related parts :BERGSTIK - 77313-124-34LF
Order 'bergstik - 77313-124-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-34LF-ND.
BERGSTIK - 77313-101-34LF
Order 'bergstik - 77313-101-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-34LF-ND.
BERGSTIK - 77313-118-34LF
Order 'bergstik - 77313-118-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-34LF-ND.
BERGSTIK - 77313-119-34LF
Order 'bergstik - 77313-119-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-34LF-ND.
BERGSTIK - 77313-120-34LF
Order 'bergstik - 77313-120-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-34LF-ND.
BERGSTIK - 77313-124-04LF
Order 'bergstik - 77313-124-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-04LF-ND.
BERGSTIK - 77313-124-06LF
Order 'bergstik - 77313-124-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-06LF-ND.
BERGSTIK - 77313-124-08LF
Order 'bergstik - 77313-124-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-08LF-ND.
BERGSTIK - 77313-124-10LF
Order 'bergstik - 77313-124-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-10LF-ND.
BERGSTIK - 77313-124-12LF
Order 'bergstik - 77313-124-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-12LF-ND.
BERGSTIK - 77313-124-14LF
Order 'bergstik - 77313-124-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-14LF-ND.
BERGSTIK - 77313-124-16LF
Order 'bergstik - 77313-124-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-16LF-ND.
BERGSTIK - 77313-124-18LF
Order 'bergstik - 77313-124-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-18LF-ND.
BERGSTIK - 77313-124-20LF
Order 'bergstik - 77313-124-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-20LF-ND.
BERGSTIK - 77313-124-22LF
Order 'bergstik - 77313-124-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-22LF-ND.
Send this link via E-Mail
Help With This Screen