BGTIK HDR STR DR. 100 GD - 77313-124-32LF - Connectors
| Digi-Key Part Number | 77313-124-32LF-ND |
600 |
.68192 |
Extended Price
409.15 |
| Manufacturer Part Number | 77313-124-32LF | |||
| Description | BGTIK HDR STR DR. 100 GD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77313-124-32LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77313 124 32LF 7731312432LF |
77313-124-32LF Specification Sheet
BGTIK HDR STR DR. 100 GD - 77313-124-32LF (77313-124-32LF-ND) - Connectors
Related parts Connectors :BGTIK HDR STR DR. 100 GD - 77313-124-32LF
Order 'bgtik hdr str dr. 100 gd - 77313-124-32LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-32LF-ND.
BGTIK HDR STR DR. 100 GD - 77313-152-12
Order 'bgtik hdr str dr. 100 gd - 77313-152-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-12-ND.
BGTIK HDR STR DR. 100 GD - 77313-824-32
Order 'bgtik hdr str dr. 100 gd - 77313-824-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-32-ND.
BGTIK HDR STR DR. 100 GD - 77313-824-40
Order 'bgtik hdr str dr. 100 gd - 77313-824-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-40-ND.
HDR STR DR .100 DP - 77313-103-72
Order 'hdr str dr .100 dp - 77313-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-103-72-ND.
HDR STR DR .100 DP - 77313-105-72
Order 'hdr str dr .100 dp - 77313-105-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-105-72-ND.
HDR STR DR .100 DP - 77313-115-12
Order 'hdr str dr .100 dp - 77313-115-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12-ND.
HDR STR DR .100 DP - 77313-115-14
Order 'hdr str dr .100 dp - 77313-115-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-14-ND.
HDR STR DR .100 DP - 77313-115-32
Order 'hdr str dr .100 dp - 77313-115-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-32-ND.
HDR STR DR .100 DP - 77313-115-40
Order 'hdr str dr .100 dp - 77313-115-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-40-ND.
HDR STR DR .100 DP - 77313-115-72
Order 'hdr str dr .100 dp - 77313-115-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-72-ND.
HDR STR DR .100 DP - 77313-119-12
Order 'hdr str dr .100 dp - 77313-119-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-12-ND.
HDR STR DR 100 GDP - 77313-119-16
Order 'hdr str dr 100 gdp - 77313-119-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-16-ND.
HDR STR DR .100 DP - 77313-119-20
Order 'hdr str dr .100 dp - 77313-119-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-20-ND.
HDR STR DR .100 DP - 77313-119-24
Order 'hdr str dr .100 dp - 77313-119-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-24-ND.
Send this link via E-Mail
Help With This Screen