HDR STR DR.100 DP - 77313-124-14 - Connectors
| Digi-Key Part Number | 77313-124-14-ND |
1000 |
.41555 |
Extended Price
415.55 |
| Manufacturer Part Number | 77313-124-14 | |||
| Description | HDR STR DR.100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-124-14 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 124 14 7731312414 |
77313-124-14 Specification Sheet
HDR STR DR.100 DP - 77313-124-14 (77313-124-14-ND) - Connectors
Related parts Connectors :HDR STR DR.100 DP - 77313-124-14
Order 'hdr str dr.100 dp - 77313-124-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-14-ND.
HDR STR DR.100 DP - 77313-101-14
Order 'hdr str dr.100 dp - 77313-101-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-14-ND.
HDR STR DR.100 DP - 77313-118-14
Order 'hdr str dr.100 dp - 77313-118-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-14-ND.
HDR STR DR.100 DP - 77313-124-10
Order 'hdr str dr.100 dp - 77313-124-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-10-ND.
HDR STR DR.100 DP - 77313-124-12
Order 'hdr str dr.100 dp - 77313-124-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-12-ND.
HDR STR DR.100 DP - 77313-124-16
Order 'hdr str dr.100 dp - 77313-124-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-16-ND.
HDR STR DR.100 DP - 77313-124-20
Order 'hdr str dr.100 dp - 77313-124-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-20-ND.
HDR STR DR.100 DP - 77313-124-26
Order 'hdr str dr.100 dp - 77313-124-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-26-ND.
HDR STR DR.100 DP - 77313-124-30
Order 'hdr str dr.100 dp - 77313-124-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-30-ND.
HDR STR DR.100 DP - 77313-124-34
Order 'hdr str dr.100 dp - 77313-124-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-34-ND.
HDR STR DR.100 DP - 77313-124-36
Order 'hdr str dr.100 dp - 77313-124-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-36-ND.
HDR STR DR.100 DP - 77313-124-40
Order 'hdr str dr.100 dp - 77313-124-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-40-ND.
HDR STR DR.100 DP - 77313-124-50
Order 'hdr str dr.100 dp - 77313-124-50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-50-ND.
HDR STR DR.100 DP - 77313-124-72
Order 'hdr str dr.100 dp - 77313-124-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-72-ND.
HDR STR DR.100 DP - 77313-124-04
Order 'hdr str dr.100 dp - 77313-124-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-04-ND.
Send this link via E-Mail
Help With This Screen