HDR STR DR .100 DP - 77313-122-40 - Connectors
| Digi-Key Part Number | 77313-122-40-ND |
500 |
1.04266 |
Extended Price
521.33 |
| Manufacturer Part Number | 77313-122-40 | |||
| Description | HDR STR DR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-122-40 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.305" (7.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 122 40 7731312240 |
77313-122-40 Specification Sheet
HDR STR DR .100 DP - 77313-122-40 (77313-122-40-ND) - Connectors
Related parts Connectors :HDR STR DR .100 DP - 77313-122-40
Order 'hdr str dr .100 dp - 77313-122-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-40-ND.
HDR STR DR .100 DP - 77313-115-40
Order 'hdr str dr .100 dp - 77313-115-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-40-ND.
HDR STR DR .100 DP - 77313-119-40
Order 'hdr str dr .100 dp - 77313-119-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-40-ND.
HDR STR DR .100 DP - 77313-122-10
Order 'hdr str dr .100 dp - 77313-122-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-10-ND.
HDR STR DR .100 DP - 77313-122-12
Order 'hdr str dr .100 dp - 77313-122-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-12-ND.
HDR STR DR .100 DP - 77313-122-16
Order 'hdr str dr .100 dp - 77313-122-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-16-ND.
HDR STR DR .100 DP - 77313-122-20
Order 'hdr str dr .100 dp - 77313-122-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-20-ND.
HDR STR DR .100 DP - 77313-122-24
Order 'hdr str dr .100 dp - 77313-122-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-24-ND.
HDR STR DR .100 DP - 77313-122-26
Order 'hdr str dr .100 dp - 77313-122-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-26-ND.
HDR STR DR .100 DP - 77313-122-32
Order 'hdr str dr .100 dp - 77313-122-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-32-ND.
HDR STR DR .100 DP - 77313-122-34
Order 'hdr str dr .100 dp - 77313-122-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-34-ND.
HDR STR DR .100 DP - 77313-122-50
Order 'hdr str dr .100 dp - 77313-122-50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-50-ND.
HDR STR DR .100 DP - 77313-122-72
Order 'hdr str dr .100 dp - 77313-122-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-72-ND.
HDR STR DR .100 DP - 77313-127-40
Order 'hdr str dr .100 dp - 77313-127-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-40-ND.
HDR STR DR .100 DP - 77313-222-40
Order 'hdr str dr .100 dp - 77313-222-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-222-40-ND.
Send this link via E-Mail
Help With This Screen