Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-26
HDR STR DR .100 DP - 77313-122-26 - Connectors, Interconnects
| Digi-Key Part Number | 77313-122-26-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 77313-122-26 | |||
| Description | HDR STR DR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-26
| Technical/Catalog Information | 77313-122-26 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.305" (7.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 122 26 7731312226 |
77313-122-26 Specification Sheet
HDR STR DR .100 DP - 77313-122-26 (77313-122-26-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-26Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-26
Order 'hdr str dr .100 dp - 77313-122-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-26-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-120-26
Order 'hdr str dr .100 dp - 77313-120-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-26-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-127-26
Order 'hdr str dr .100 dp - 77313-127-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-26-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-801-26
Order 'hdr str dr .100 dp - 77313-801-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-26-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-802-26
Order 'hdr str dr .100 dp - 77313-802-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-26-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-818-26
Order 'hdr str dr .100 dp - 77313-818-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-26-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-10
Order 'hdr str dr .100 dp - 77313-122-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-10-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-12
Order 'hdr str dr .100 dp - 77313-122-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-12-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-16
Order 'hdr str dr .100 dp - 77313-122-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-16-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-20
Order 'hdr str dr .100 dp - 77313-122-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-20-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-24
Order 'hdr str dr .100 dp - 77313-122-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-24-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-32
Order 'hdr str dr .100 dp - 77313-122-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-32-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-34
Order 'hdr str dr .100 dp - 77313-122-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-34-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-40
Order 'hdr str dr .100 dp - 77313-122-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-40-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-50
Order 'hdr str dr .100 dp - 77313-122-50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-50-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-26
Send this link via E-Mail
Help With This Screen
