HDR STR DR .100 DP - 77313-120-16
| Digi-Key Part Number | 77313-120-16-ND |
500 |
1.52844 |
Extended Price
764.22 |
| Manufacturer Part Number | 77313-120-16 | |||
| Description | HDR STR DR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-120-16 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.605" (15.37mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 120 16 7731312016 |
77313-120-16 Specification Sheet
HDR STR DR .100 DP - 77313-120-16 (77313-120-16-ND)
Related parts :HDR STR DR .100 DP - 77313-120-16
Order 'hdr str dr .100 dp - 77313-120-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-16-ND.
HDR STR DR .100 DP - 77313-120-14
Order 'hdr str dr .100 dp - 77313-120-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-14-ND.
HDR STR DR .100 DP - 77313-120-20
Order 'hdr str dr .100 dp - 77313-120-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-20-ND.
HDR STR DR .100 DP - 77313-120-26
Order 'hdr str dr .100 dp - 77313-120-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-26-ND.
HDR STR DR .100 DP - 77313-120-34
Order 'hdr str dr .100 dp - 77313-120-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-34-ND.
HDR STR DR .100 DP - 77313-120-36
Order 'hdr str dr .100 dp - 77313-120-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-36-ND.
HDR STR DR .100 DP - 77313-120-72
Order 'hdr str dr .100 dp - 77313-120-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-72-ND.
HDR STR DR .100 DP - 77313-122-16
Order 'hdr str dr .100 dp - 77313-122-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-16-ND.
HDR STR DR .100 DP - 77313-127-16
Order 'hdr str dr .100 dp - 77313-127-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-16-ND.
HDR STR DR .100 DP - 77313-801-16
Order 'hdr str dr .100 dp - 77313-801-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-16-ND.
HDR STR DR .100 DP - 77313-802-16
Order 'hdr str dr .100 dp - 77313-802-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-16-ND.
HDR STR DR .100 DP - 77313-818-16
Order 'hdr str dr .100 dp - 77313-818-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-16-ND.
HDR STR DR .100 DP - 77313-824-16
Order 'hdr str dr .100 dp - 77313-824-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-16-ND.
HDR STR DR .100 DP - 77313-120-06
Order 'hdr str dr .100 dp - 77313-120-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-120-06-ND.
HDR STR SR .100 DP - 77313-102-16
Order 'hdr str sr .100 dp - 77313-102-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-16-ND.
Send this link via E-Mail
Help With This Screen