BERGSTIK - 77313-119-60LF
| Digi-Key Part Number | 77313-119-60LF-ND |
500 |
4.98652 |
Extended Price
2493.26 |
| Manufacturer Part Number | 77313-119-60LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77313-119-60LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.505" (12.83mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77313 119 60LF 7731311960LF |
77313-119-60LF Specification Sheet
BERGSTIK - 77313-119-60LF (77313-119-60LF-ND)
Related parts :BERGSTIK - 77313-119-60LF
Order 'bergstik - 77313-119-60LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-60LF-ND.
BERGSTIK - 77313-101-60LF
Order 'bergstik - 77313-101-60LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-60LF-ND.
BERGSTIK - 77313-118-60LF
Order 'bergstik - 77313-118-60LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-60LF-ND.
BERGSTIK - 77313-119-04LF
Order 'bergstik - 77313-119-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-04LF-ND.
BERGSTIK - 77313-119-06LF
Order 'bergstik - 77313-119-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-06LF-ND.
BERGSTIK - 77313-119-08LF
Order 'bergstik - 77313-119-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-08LF-ND.
BERGSTIK - 77313-119-10LF
Order 'bergstik - 77313-119-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-10LF-ND.
BERGSTIK - 77313-119-12LF
Order 'bergstik - 77313-119-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-12LF-ND.
BERGSTIK - 77313-119-16LF
Order 'bergstik - 77313-119-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-16LF-ND.
BERGSTIK - 77313-119-20LF
Order 'bergstik - 77313-119-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-20LF-ND.
BERGSTIK - 77313-119-22LF
Order 'bergstik - 77313-119-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-22LF-ND.
BERGSTIK - 77313-119-24LF
Order 'bergstik - 77313-119-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-24LF-ND.
BERGSTIK - 77313-119-32LF
Order 'bergstik - 77313-119-32LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-32LF-ND.
BERGSTIK - 77313-119-34LF
Order 'bergstik - 77313-119-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-34LF-ND.
BERGSTIK - 77313-119-40LF
Order 'bergstik - 77313-119-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-40LF-ND.
Send this link via E-Mail
Help With This Screen