Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HDR STR DR .100 DP - 77313-119-24 - Connectors

Digi-Key Part Number 77313-119-24-ND
Price Break
1000
Unit Price
2.04494
Extended Price
2044.94
Manufacturer Part Number77313-119-24
DescriptionHDR STR DR .100 DP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information77313-119-24
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.505" (12.83mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 24
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77313 119 24
7731311924

77313-119-24 Specification Sheet

Image of HDR STR DR .100 DP - 77313-119-24

HDR STR DR .100 DP - 77313-119-24 (77313-119-24-ND) - Connectors

Related parts Connectors :
HDR STR DR .100 DP - 77313-119-24
 Order 'hdr str dr .100 dp - 77313-119-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-24-ND.
HDR STR DR .100 DP - 77313-119-12
 Order 'hdr str dr .100 dp - 77313-119-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-12-ND.
HDR STR DR .100 DP - 77313-119-20
 Order 'hdr str dr .100 dp - 77313-119-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-20-ND.
HDR STR DR .100 DP - 77313-119-32
 Order 'hdr str dr .100 dp - 77313-119-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-32-ND.
HDR STR DR .100 DP - 77313-119-40
 Order 'hdr str dr .100 dp - 77313-119-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-40-ND.
HDR STR DR .100 DP - 77313-119-50
 Order 'hdr str dr .100 dp - 77313-119-50' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-50-ND.
HDR STR DR .100 DP - 77313-119-60
 Order 'hdr str dr .100 dp - 77313-119-60' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-60-ND.
HDR STR DR .100 DP - 77313-119-72
 Order 'hdr str dr .100 dp - 77313-119-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-72-ND.
HDR STR DR .100 DP - 77313-122-24
 Order 'hdr str dr .100 dp - 77313-122-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-24-ND.
HDR STR DR .100 DP - 77313-152-24
 Order 'hdr str dr .100 dp - 77313-152-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-24-ND.
HDR STR DR .100 DP - 77313-822-24
 Order 'hdr str dr .100 dp - 77313-822-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-822-24-ND.
HDR STR DR .100 DP - 77313-824-24
 Order 'hdr str dr .100 dp - 77313-824-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-24-ND.
HDR STR DR .100 DP - 77313-119-06
 Order 'hdr str dr .100 dp - 77313-119-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-06-ND.
HDR STR DR .100 DP - 77313-119-08
 Order 'hdr str dr .100 dp - 77313-119-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-08-ND.
HDR STR SR .100 DP - 77313-102-24
 Order 'hdr str sr .100 dp - 77313-102-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-24-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HDR STR DR .100 DP - 77313-119-20 Next: HDR STR DR .100 DP - 77313-119-32