Keywords:





Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-16

HDR STR DR.100 DP - 77313-118-16 - Connectors, Interconnects

Digi-Key Part Number 77313-118-16-ND
Price Break
2000
Unit Price
.43065
Extended Price
861.30
Manufacturer Part Number77313-118-16
DescriptionHDR STR DR.100 DP
Quantity Available Non-Stock
All prices are in USD

Purchase Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-16
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-16
Technical/Catalog Information77313-118-16
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold, GXT™
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 16
Contact TypeMale Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77313 118 16
7731311816


Image of HDR STR DR.100 DP - 77313-118-16

HDR STR DR.100 DP - 77313-118-16 (77313-118-16-ND) - Connectors, Interconnects

Related parts Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-16
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-16
 Order 'hdr str dr.100 dp - 77313-118-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-16-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-101-16
 Order 'hdr str dr.100 dp - 77313-101-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-16-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-124-16
 Order 'hdr str dr.100 dp - 77313-124-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-16-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-10
 Order 'hdr str dr.100 dp - 77313-118-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-10-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-12
 Order 'hdr str dr.100 dp - 77313-118-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-12-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-14
 Order 'hdr str dr.100 dp - 77313-118-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-14-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-18
 Order 'hdr str dr.100 dp - 77313-118-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-18-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-20
 Order 'hdr str dr.100 dp - 77313-118-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-20-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-24
 Order 'hdr str dr.100 dp - 77313-118-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-24-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-26
 Order 'hdr str dr.100 dp - 77313-118-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-26-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-28
 Order 'hdr str dr.100 dp - 77313-118-28' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-28-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-30
 Order 'hdr str dr.100 dp - 77313-118-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-30-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-32
 Order 'hdr str dr.100 dp - 77313-118-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-32-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-34
 Order 'hdr str dr.100 dp - 77313-118-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-34-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-36
 Order 'hdr str dr.100 dp - 77313-118-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-36-ND.

Options for Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-16
Send this link via E-Mail
Help With This Screen

HDR STR DR.100 DP - 77313-118-16
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: HDR STR DR.100 DP - 77313-118-14 Next: HDR STR DR.100 DP - 77313-118-18
HDR STR DR.100 DP - 77313-118-16