CONN HEADER .100 DUAL STR 72POS - 77313-102-72LF
| Digi-Key Part Number | 77313-102-72LF-ND |
400 |
1.60695 |
Extended Price
642.78 |
| Manufacturer Part Number | 77313-102-72LF | |||
| Description | CONN HEADER .100 DUAL STR 72POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77313-102-72LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77313 102 72LF 7731310272LF |
77313-102-72LF Specification Sheet
CONN HEADER .100 DUAL STR 72POS - 77313-102-72LF (77313-102-72LF-ND)
Related parts :CONN HEADER .100 DUAL STR 72POS - 77313-102-72LF
Order 'conn header .100 dual str 72pos - 77313-102-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-122-72LF
Order 'conn header .100 dual str 72pos - 77313-122-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-127-72LF
Order 'conn header .100 dual str 72pos - 77313-127-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-127-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-801-72LF
Order 'conn header .100 dual str 72pos - 77313-801-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-802-72LF
Order 'conn header .100 dual str 72pos - 77313-802-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-818-72LF
Order 'conn header .100 dual str 72pos - 77313-818-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-818-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-822-72LF
Order 'conn header .100 dual str 72pos - 77313-822-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-822-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-824-72LF
Order 'conn header .100 dual str 72pos - 77313-824-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-824-72LF-ND.
CONN HEADER .100 DUAL STR 72POS - 77313-827-72LF
Order 'conn header .100 dual str 72pos - 77313-827-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-827-72LF-ND.
CONN HEADER .100 DUAL STR 4POS - 77313-102-04LF
Order 'conn header .100 dual str 4pos - 77313-102-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-04LF-ND.
CONN HEADER .100 DUAL STR 6POS - 77313-102-06LF
Order 'conn header .100 dual str 6pos - 77313-102-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-06LF-ND.
CONN HEADER .100 DUAL STR 8POS - 77313-102-08LF
Order 'conn header .100 dual str 8pos - 77313-102-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-08LF-ND.
CONN HEADER .100 DUAL STR 10POS - 77313-102-10LF
Order 'conn header .100 dual str 10pos - 77313-102-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-10LF-ND.
CONN HEADER .100 DUAL STR 12POS - 77313-102-12LF
Order 'conn header .100 dual str 12pos - 77313-102-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-12LF-ND.
CONN HEADER .100 DUAL STR 14POS - 77313-102-14LF
Order 'conn header .100 dual str 14pos - 77313-102-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-14LF-ND.
Send this link via E-Mail
Help With This Screen