HDR STR DR.100 DP - 77313-101-72
| Digi-Key Part Number | 77313-101-72-ND |
400 |
7.39270 |
Extended Price
2957.08 |
| Manufacturer Part Number | 77313-101-72 | |||
| Description | HDR STR DR.100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77313-101-72 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 72 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77313 101 72 7731310172 |
77313-101-72 Specification Sheet
HDR STR DR.100 DP - 77313-101-72 (77313-101-72-ND)
Related parts :HDR STR DR.100 DP - 77313-101-72
Order 'hdr str dr.100 dp - 77313-101-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-72-ND.
HDR STR DR.100 DP - 77313-101-04LF
Order 'hdr str dr.100 dp - 77313-101-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-04LF-ND.
HDR STR DR.100 DP - 77313-101-06LF
Order 'hdr str dr.100 dp - 77313-101-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-06LF-ND.
HDR STR DR.100 DP - 77313-101-08LF
Order 'hdr str dr.100 dp - 77313-101-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-08LF-ND.
HDR STR DR.100 DP - 77313-101-10LF
Order 'hdr str dr.100 dp - 77313-101-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-10LF-ND.
HDR STR DR.100 DP - 77313-101-10
Order 'hdr str dr.100 dp - 77313-101-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-10-ND.
HDR STR DR.100 DP - 77313-101-12LF
Order 'hdr str dr.100 dp - 77313-101-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-12LF-ND.
HDR STR DR.100 DP - 77313-101-12
Order 'hdr str dr.100 dp - 77313-101-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-12-ND.
HDR STR DR.100 DP - 77313-101-14
Order 'hdr str dr.100 dp - 77313-101-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-14-ND.
HDR STR DR.100 DP - 77313-101-16
Order 'hdr str dr.100 dp - 77313-101-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-16-ND.
HDR STR DR.100 DP - 77313-101-20LF
Order 'hdr str dr.100 dp - 77313-101-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-20LF-ND.
HDR STR DR.100 DP - 77313-101-20
Order 'hdr str dr.100 dp - 77313-101-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-20-ND.
HDR STR DR.100 DP - 77313-101-22
Order 'hdr str dr.100 dp - 77313-101-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-22-ND.
HDR STR DR.100 DP - 77313-101-24
Order 'hdr str dr.100 dp - 77313-101-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-24-ND.
HDR STR DR.100 DP - 77313-101-26
Order 'hdr str dr.100 dp - 77313-101-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-26-ND.
Send this link via E-Mail
Help With This Screen