BERGSTIK - 77313-101-60LF - Connectors
| Digi-Key Part Number | 77313-101-60LF-ND |
300 |
1.10870 |
Extended Price
332.61 |
| Manufacturer Part Number | 77313-101-60LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77313-101-60LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77313 101 60LF 7731310160LF |
77313-101-60LF Specification Sheet
BERGSTIK - 77313-101-60LF (77313-101-60LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77313-101-60LF
Order 'bergstik - 77313-101-60LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-60LF-ND.
BERGSTIK - 77313-101-14LF
Order 'bergstik - 77313-101-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-14LF-ND.
BERGSTIK - 77313-101-16LF
Order 'bergstik - 77313-101-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-16LF-ND.
BERGSTIK - 77313-101-18LF
Order 'bergstik - 77313-101-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-18LF-ND.
BERGSTIK - 77313-101-22LF
Order 'bergstik - 77313-101-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-22LF-ND.
BERGSTIK - 77313-101-24LF
Order 'bergstik - 77313-101-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-24LF-ND.
BERGSTIK - 77313-101-26LF
Order 'bergstik - 77313-101-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-26LF-ND.
BERGSTIK - 77313-101-28LF
Order 'bergstik - 77313-101-28LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-28LF-ND.
BERGSTIK - 77313-101-30LF
Order 'bergstik - 77313-101-30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-30LF-ND.
BERGSTIK - 77313-101-32LF
Order 'bergstik - 77313-101-32LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-32LF-ND.
BERGSTIK - 77313-101-34LF
Order 'bergstik - 77313-101-34LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-34LF-ND.
BERGSTIK - 77313-101-36LF
Order 'bergstik - 77313-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-36LF-ND.
BERGSTIK - 77313-101-38LF
Order 'bergstik - 77313-101-38LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-38LF-ND.
BERGSTIK - 77313-101-40LF
Order 'bergstik - 77313-101-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-40LF-ND.
BERGSTIK - 77313-101-42LF
Order 'bergstik - 77313-101-42LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-42LF-ND.
Send this link via E-Mail
Help With This Screen