HDR STR SR .100 DP - 77311-846-20 - Connectors
| Digi-Key Part Number | 77311-846-20-ND |
600 |
1.78395 |
Extended Price
1070.37 |
| Manufacturer Part Number | 77311-846-20 | |||
| Description | HDR STR SR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77311-846-20 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 846 20 7731184620 |
77311-846-20 Specification Sheet
HDR STR SR .100 DP - 77311-846-20 (77311-846-20-ND) - Connectors
Related parts Connectors :HDR STR SR .100 DP - 77311-846-20
Order 'hdr str sr .100 dp - 77311-846-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-846-20-ND.
HDR STR SR. 100 DP - 77311-101-20
Order 'hdr str sr. 100 dp - 77311-101-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-20-ND.
HDR STR SR. 100 DP - 77311-102-20
Order 'hdr str sr. 100 dp - 77311-102-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-20-ND.
HDR STR SR .100 DP - 77311-115-20
Order 'hdr str sr .100 dp - 77311-115-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-115-20-ND.
HDR STR SR. 100 DP - 77311-118-20
Order 'hdr str sr. 100 dp - 77311-118-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-20-ND.
HDR STR SR .100 DP - 77311-122-20
Order 'hdr str sr .100 dp - 77311-122-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-20-ND.
HDR STR SR .100 DP - 77311-124-20
Order 'hdr str sr .100 dp - 77311-124-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-20-ND.
HDR STR SR .100 DP - 77311-162-20
Order 'hdr str sr .100 dp - 77311-162-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-162-20-ND.
HDR STR SR .100 DP - 77311-802-20
Order 'hdr str sr .100 dp - 77311-802-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-20-ND.
HDR STR SR .100 DP - 77311-818-20
Order 'hdr str sr .100 dp - 77311-818-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-20-ND.
HDR STR SR .100 DP - 77311-846-14
Order 'hdr str sr .100 dp - 77311-846-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-846-14-ND.
HDR STR SR. 100 DP - 77311-101-05LF
Order 'hdr str sr. 100 dp - 77311-101-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-05LF-ND.
HDR STR SR. 100 DP - 77311-101-06LF
Order 'hdr str sr. 100 dp - 77311-101-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-06LF-ND.
HDR STR SR. 100 DP - 77311-101-07LF
Order 'hdr str sr. 100 dp - 77311-101-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-07LF-ND.
HDR STR SR. 100 DP - 77311-101-08LF
Order 'hdr str sr. 100 dp - 77311-101-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-08LF-ND.
Send this link via E-Mail
Help With This Screen