CONN HEADER .100 SINGL STR 10POS - 77311-827-10LF - Connectors
| Digi-Key Part Number | 77311-827-10LF-ND |
500 |
.35208 |
Extended Price
176.04 |
| Manufacturer Part Number | 77311-827-10LF | |||
| Description | CONN HEADER .100 SINGL STR 10POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-827-10LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.260" (6.60mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 827 10LF 7731182710LF |
77311-827-10LF Specification Sheet
CONN HEADER .100 SINGL STR 10POS - 77311-827-10LF (77311-827-10LF-ND) - Connectors
Related parts Connectors :CONN HEADER .100 SINGL STR 10POS - 77311-827-10LF
Order 'conn header .100 singl str 10pos - 77311-827-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-10LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-102-10LF
Order 'conn header .100 singl str 10pos - 77311-102-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-10LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-122-10LF
Order 'conn header .100 singl str 10pos - 77311-122-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-10LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-127-10LF
Order 'conn header .100 singl str 10pos - 77311-127-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-10LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-801-10LF
Order 'conn header .100 singl str 10pos - 77311-801-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-10LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-802-10LF
Order 'conn header .100 singl str 10pos - 77311-802-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-10LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-818-10LF
Order 'conn header .100 singl str 10pos - 77311-818-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-10LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-822-10LF
Order 'conn header .100 singl str 10pos - 77311-822-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-822-10LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-824-10LF
Order 'conn header .100 singl str 10pos - 77311-824-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-10LF-ND.
CONN HEADER .100 SINGL STR 2POS - 77311-827-02LF
Order 'conn header .100 singl str 2pos - 77311-827-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-02LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-827-03LF
Order 'conn header .100 singl str 3pos - 77311-827-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-03LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77311-827-05LF
Order 'conn header .100 singl str 5pos - 77311-827-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-05LF-ND.
CONN HEADER .100 SINGL STR 6POS - 77311-827-06LF
Order 'conn header .100 singl str 6pos - 77311-827-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-06LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-827-07LF
Order 'conn header .100 singl str 7pos - 77311-827-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-07LF-ND.
CONN HEADER .100 SINGL STR 9POS - 77311-827-09LF
Order 'conn header .100 singl str 9pos - 77311-827-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-827-09LF-ND.
Send this link via E-Mail
Help With This Screen