PANEL STEEL RACK 28" X 19" BLACK - PBPS19028BK2 - Boxes, Enclosures, Racks
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Front PBPS19028BK2
| Digi-Key Part Number | PBPS19028BK2-ND |
1 |
54.52000 |
Extended Price
54.52 |
| Manufacturer Part Number | PBPS19028BK2 | |||
| Description | PANEL STEEL RACK 28" X 19" BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBPS19028BK2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 19.000" L x 27.970" W x 0.075" H (482.60mm x 710.44mm x 1.91mm) |
| Type | Panel - Front |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
PBPS19028BK2 PBPS19028BK2 |
PBPS19028BK2 Specification Sheet
PANEL STEEL RACK 28" X 19" BLACK - PBPS19028BK2 (PBPS19028BK2-ND) - Boxes, Enclosures, Racks
Related parts Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Front PBPS19028BK2PANEL STEEL RACK 28" X 19" BLACK - PBPS19028BK2
Order 'panel steel rack 28" x 19" black - PBPS19028BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19028BK2-ND.
PANEL STEEL RACK 7" X 19" BLACK - PBPS19007BK2
Order 'panel steel rack 7" x 19" black - PBPS19007BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19007BK2-ND.
PANEL STEEL RACK 14" X 19" BLACK - PBPS19014BK2
Order 'panel steel rack 14" x 19" black - PBPS19014BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19014BK2-ND.
PANEL STEEL RACK 21" X 19" BLACK - PBPS19021BK2
Order 'panel steel rack 21" x 19" black - PBPS19021BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19021BK2-ND.
PANEL STEEL RACK 28" X 19" GR/BE - PBPS19028CG2
Order 'panel steel rack 28" x 19" gr/be - PBPS19028CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19028CG2-ND.
PANEL STEEL RACK 28" X 19" GRAY - PBPS19028GY2
Order 'panel steel rack 28" x 19" gray - PBPS19028GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19028GY2-ND.
PANEL STEEL RACK 1.75" X 19" BLK - PBPS19001BK2
Order 'panel steel rack 1.75" x 19" blk - PBPS19001BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19001BK2-ND.
PANEL STEEL RACK 3.5" X 19" BLK - PBPS19003BK2
Order 'panel steel rack 3.5" x 19" blk - PBPS19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003BK2-ND.
PANEL STEEL RACK 5.25" X 19" BLK - PBPS19005BK2
Order 'panel steel rack 5.25" x 19" blk - PBPS19005BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19005BK2-ND.
PANEL STEEL RACK 8.75" X 19" BLK - PBPS19008BK2
Order 'panel steel rack 8.75" x 19" blk - PBPS19008BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19008BK2-ND.
PANEL STEEL RACK 10.5" X 19" BLK - PBPS19010BK2
Order 'panel steel rack 10.5" x 19" blk - PBPS19010BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19010BK2-ND.
PANEL STEEL RACK 17.5" X 19" BLK - PBPS19017BK2
Order 'panel steel rack 17.5" x 19" blk - PBPS19017BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19017BK2-ND.
PANEL STEEL RACK 24.5" X 19" BLK - PBPS19024BK2
Order 'panel steel rack 24.5" x 19" blk - PBPS19024BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19024BK2-ND.
PANEL STEEL RACK 31.5" X 19" BLK - PBPS19031BK2
Order 'panel steel rack 31.5" x 19" blk - PBPS19031BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19031BK2-ND.
PANEL STEEL RACK 1.75" X 19" GRY - PBPS19001GY2
Order 'panel steel rack 1.75" x 19" gry - PBPS19001GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19001GY2-ND.
Options for Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Front PBPS19028BK2
Send this link via E-Mail
Help With This Screen
