Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 SINGL STR 4POS - 77311-818-04LF - Connectors

Digi-Key Part Number 77311-818-04LF-ND
Price Break
1000
Unit Price
.12075
Extended Price
120.75
Manufacturer Part Number77311-818-04LF
DescriptionCONN HEADER .100 SINGL STR 4POS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77311-818-04LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 818 04LF
7731181804LF

77311-818-04LF Specification Sheet

Image of CONN HEADER .100 SINGL STR 4POS - 77311-818-04LF

CONN HEADER .100 SINGL STR 4POS - 77311-818-04LF (77311-818-04LF-ND) - Connectors

Related parts Connectors :
CONN HEADER .100 SINGL STR 4POS - 77311-818-04LF
 Order 'conn header .100 singl str 4pos - 77311-818-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-102-04LF
 Order 'conn header .100 singl str 4pos - 77311-102-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-122-04LF
 Order 'conn header .100 singl str 4pos - 77311-122-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-127-04LF
 Order 'conn header .100 singl str 4pos - 77311-127-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-802-04LF
 Order 'conn header .100 singl str 4pos - 77311-802-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-824-04LF
 Order 'conn header .100 singl str 4pos - 77311-824-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-04LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77315-818-04LF
 Order 'conn header .100 singl str 4pos - 77315-818-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-818-04LF-ND.
CONN HEADER .100 SINGL STR 2POS - 77311-818-02LF
 Order 'conn header .100 singl str 2pos - 77311-818-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-02LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-818-03LF
 Order 'conn header .100 singl str 3pos - 77311-818-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-03LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77311-818-05LF
 Order 'conn header .100 singl str 5pos - 77311-818-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-05LF-ND.
CONN HEADER .100 SINGL STR 6POS - 77311-818-06LF
 Order 'conn header .100 singl str 6pos - 77311-818-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-06LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-818-07LF
 Order 'conn header .100 singl str 7pos - 77311-818-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-07LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-818-08LF
 Order 'conn header .100 singl str 8pos - 77311-818-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-08LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-818-10LF
 Order 'conn header .100 singl str 10pos - 77311-818-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-10LF-ND.
CONN HEADER .100 SINGL STR 11POS - 77311-818-11LF
 Order 'conn header .100 singl str 11pos - 77311-818-11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-11LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 SINGL STR 4POS - 77311-802-04LF Next: CONN HEADER .100 SINGL STR 4POS - 77311-824-04LF