CONN HEADER .100 SINGL STR 13POS - 77311-802-13LF - Connectors
| Digi-Key Part Number | 77311-802-13LF-ND |
800 |
.28036 |
Extended Price
224.29 |
| Manufacturer Part Number | 77311-802-13LF | |||
| Description | CONN HEADER .100 SINGL STR 13POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-802-13LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 13 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 802 13LF 7731180213LF |
77311-802-13LF Specification Sheet
CONN HEADER .100 SINGL STR 13POS - 77311-802-13LF (77311-802-13LF-ND) - Connectors
Related parts Connectors :CONN HEADER .100 SINGL STR 13POS - 77311-802-13LF
Order 'conn header .100 singl str 13pos - 77311-802-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-13LF-ND.
CONN HEADER .100 SINGL STR 13POS - 77311-122-13LF
Order 'conn header .100 singl str 13pos - 77311-122-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-13LF-ND.
CONN HEADER .100 SINGL STR 13POS - 77311-127-13LF
Order 'conn header .100 singl str 13pos - 77311-127-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-13LF-ND.
CONN HEADER .100 SINGL STR 2POS - 77311-802-02LF
Order 'conn header .100 singl str 2pos - 77311-802-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-02LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-802-03LF
Order 'conn header .100 singl str 3pos - 77311-802-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-03LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-802-04LF
Order 'conn header .100 singl str 4pos - 77311-802-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-04LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77311-802-05LF
Order 'conn header .100 singl str 5pos - 77311-802-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-05LF-ND.
CONN HEADER .100 SINGL STR 6POS - 77311-802-06LF
Order 'conn header .100 singl str 6pos - 77311-802-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-06LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-802-07LF
Order 'conn header .100 singl str 7pos - 77311-802-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-07LF-ND.
CONN HEADER .100 SINGL STR 8POS - 77311-802-08LF
Order 'conn header .100 singl str 8pos - 77311-802-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-08LF-ND.
CONN HEADER .100 SINGL STR 9POS - 77311-802-09LF
Order 'conn header .100 singl str 9pos - 77311-802-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-09LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-802-10LF
Order 'conn header .100 singl str 10pos - 77311-802-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-10LF-ND.
CONN HEADER .100 SINGL STR 11POS - 77311-802-11LF
Order 'conn header .100 singl str 11pos - 77311-802-11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-11LF-ND.
CONN HEADER .100 SINGL STR 12POS - 77311-802-12LF
Order 'conn header .100 singl str 12pos - 77311-802-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-12LF-ND.
CONN HEADER .100 SINGL STR 14POS - 77311-802-14LF
Order 'conn header .100 singl str 14pos - 77311-802-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-14LF-ND.
Send this link via E-Mail
Help With This Screen