Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 SINGL STR 26POS - 77311-801-26LF

Digi-Key Part Number 77311-801-26LF-ND
Price Break
300
Unit Price
.52980
Extended Price
158.94
Manufacturer Part Number77311-801-26LF
DescriptionCONN HEADER .100 SINGL STR 26POS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77311-801-26LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 26
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 801 26LF
7731180126LF

77311-801-26LF Specification Sheet

Image of CONN HEADER .100 SINGL STR 26POS - 77311-801-26LF

CONN HEADER .100 SINGL STR 26POS - 77311-801-26LF (77311-801-26LF-ND)

Related parts :
CONN HEADER .100 SINGL STR 26POS - 77311-801-26LF
 Order 'conn header .100 singl str 26pos - 77311-801-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-26LF-ND.
CONN HEADER .100 SINGL STR 26POS - 77311-102-26LF
 Order 'conn header .100 singl str 26pos - 77311-102-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-26LF-ND.
CONN HEADER .100 SINGL STR 2POS - 77311-801-02LF
 Order 'conn header .100 singl str 2pos - 77311-801-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-02LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-801-03LF
 Order 'conn header .100 singl str 3pos - 77311-801-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-03LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77311-801-05LF
 Order 'conn header .100 singl str 5pos - 77311-801-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-05LF-ND.
CONN HEADER .100 SINGL STR 10POS - 77311-801-10LF
 Order 'conn header .100 singl str 10pos - 77311-801-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-10LF-ND.
CONN HEADER .100 SINGL STR 12POS - 77311-801-12LF
 Order 'conn header .100 singl str 12pos - 77311-801-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-12LF-ND.
CONN HEADER .100 SINGL STR 36POS - 77311-801-36LF
 Order 'conn header .100 singl str 36pos - 77311-801-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-36LF-ND.
CONN HEADER .100 DUAL STR 26POS - 77313-801-26LF
 Order 'conn header .100 dual str 26pos - 77313-801-26LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-801-26LF-ND.
CONN HEADER .100 SINGL STR 2POS - 77311-102-02LF
 Order 'conn header .100 singl str 2pos - 77311-102-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-02LF-ND.
CONN HEADER .100 SINGL STR 3POS - 77311-102-03LF
 Order 'conn header .100 singl str 3pos - 77311-102-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-03LF-ND.
CONN HEADER .100 SINGL STR 4POS - 77311-102-04LF
 Order 'conn header .100 singl str 4pos - 77311-102-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-04LF-ND.
CONN HEADER .100 SINGL STR 5POS - 77311-102-05LF
 Order 'conn header .100 singl str 5pos - 77311-102-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-05LF-ND.
CONN HEADER .100 SINGL STR 6POS - 77311-102-06LF
 Order 'conn header .100 singl str 6pos - 77311-102-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-06LF-ND.
CONN HEADER .100 SINGL STR 7POS - 77311-102-07LF
 Order 'conn header .100 singl str 7pos - 77311-102-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-07LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 SINGL STR 26POS - 77311-102-26LF Next: CONN HEADER .100 SINGL STR 26POS - PBC26SAAN