CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV(71) - Connectors
| Digi-Key Part Number | H10782-ND |
1 25 100 250 500 1000 2500 5000 |
5.77000 4.47760 3.58200 2.88552 2.68650 2.58700 2.53725 2.48750 |
Extended Price
5.77 111.94 358.20 721.38 1343.25 2587.00 6343.12 12437.50 |
| Manufacturer Part Number | FX11LB-100S/10-SV(71) | |||
| Description | CONN RECEPT 100POS W/O POSTS SMD | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LB-100S/10-SV(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LB 100S 10 SV 71 FX11LB100S10SV71 H10782 ND H10782ND H10782 |
FX11LB-100S/10-SV(71) Specification Sheet
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV(71) (H10782-ND) - Connectors
Related parts Connectors :CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV(71)
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10782-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(71)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11237-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2531-ND.
CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV(71)
Order 'conn header 100pos w/o posts smd - FX11LB-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10774-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(91)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11237TR-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2473-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(21)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2473TR-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV(71)
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10780-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10781-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV(71)
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10783-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV(71)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11225-ND.
CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV
Order 'conn header 100pos w/o posts smd - FX11LB-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2523-ND.
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV(71)
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10778-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(71)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11233-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV(71)
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10772-ND.
Send this link via E-Mail
Help With This Screen