CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71) - Connectors
| Digi-Key Part Number | H10781-ND |
1 25 100 250 500 1000 2500 5000 |
5.25000 4.07240 3.25800 2.62452 2.44350 2.35300 2.30775 2.26250 |
Extended Price
5.25 101.81 325.80 656.13 1221.75 2353.00 5769.38 11312.50 |
| Manufacturer Part Number | FX11LB-80S/8-SV(71) | |||
| Description | CONN RECEPT 80POS W/O POSTS SMD | |||
| Quantity Available | 154 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LB-80S/8-SV(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LB 80S 8 SV 71 FX11LB80S8SV71 H10781 ND H10781ND H10781 |
FX11LB-80S/8-SV(71) Specification Sheet
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71) (H10781-ND) - Connectors
Related parts Connectors :CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10781-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(71)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2530-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV(71)
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10773-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(91)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236TR-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472TR-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV(71)
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10780-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV(71)
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10782-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV(71)
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10783-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(71)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11249-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2522-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV(71)
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10777-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(71)
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11232-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV(71)
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10772-ND.
Send this link via E-Mail
Help With This Screen