CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV(71)
| Digi-Key Part Number | H10780-ND |
1 25 100 250 500 1000 2500 5000 |
4.73000 3.66760 2.93400 2.36352 2.20050 2.11900 2.07825 2.03750 |
Extended Price
4.73 91.69 293.40 590.88 1100.25 2119.00 5195.62 10187.50 |
| Manufacturer Part Number | FX11LB-60S/6-SV(71) | |||
| Description | CONN RECEPT 60POS W/O POSTS SMD | |||
| Quantity Available | 494 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LB-60S/6-SV(71) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 66 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Tray |
| Height | 1.650 mm [Typ] |
| Length | 37.000 mm [Typ] |
| Width | 6.200 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Types of Contacts | 60 General and 6 Ground |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Beige |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 2.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 25.000 mm [Nom] |
| B | 17.500 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LB 60S 6 SV 71 FX11LB60S6SV71 H10780 ND H10780ND H10780 |
FX11LB-60S/6-SV(71) Specification Sheet
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV(71) (H10780-ND)
Related parts:CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2529-ND.
CONN RECEPT 60POS W/O POSTS SMD - FX11LB-60S/6-SV(71)
Order 'conn recept 60pos w/o posts smd - FX11LB-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10780-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2521-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV(71)
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10772-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2530-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2531-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2532-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2525-ND.
CONN RECEPT 68POS W/O POSTS SMD - FX11LB-68S-SV
Order 'conn recept 68pos w/o posts smd - FX11LB-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2545-ND.
CONN RECEPT 92POS W/O POSTS SMD - FX11LB-92S-SV
Order 'conn recept 92pos w/o posts smd - FX11LB-92S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2546-ND.
CONN RECEPT 116POS W/O POSTS SMD - FX11LB-116S-SV
Order 'conn recept 116pos w/o posts smd - FX11LB-116S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2547-ND.
CONN RECEPT 140POS W/O POSTS SMD - FX11LB-140S-SV
Order 'conn recept 140pos w/o posts smd - FX11LB-140S-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2548-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10781-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV(71)
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10782-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV(71)
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10783-ND.
Send this link via E-Mail
Help With This Screen