Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 77311-401-36LF - Connectors

Digi-Key Part Number 77311-401-36LF-ND
Price Break
100
Unit Price
.58660
Extended Price
58.66
Manufacturer Part Number77311-401-36LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77311-401-36LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness78.7µin (2.00µm)
Number of Positions 36
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 401 36LF
7731140136LF

77311-401-36LF Specification Sheet

Image of BERGSTIK - 77311-401-36LF

BERGSTIK - 77311-401-36LF (77311-401-36LF-ND) - Connectors

Related parts Connectors :
BERGSTIK - 77311-401-36LF
 Order 'bergstik - 77311-401-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-401-36LF-ND.
BERGSTIK - 77311-101-36LF
 Order 'bergstik - 77311-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-36LF-ND.
BERGSTIK - 77311-103-36LF
 Order 'bergstik - 77311-103-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-103-36LF-ND.
BERGSTIK - 77311-104-36LF
 Order 'bergstik - 77311-104-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-104-36LF-ND.
BERGSTIK - 77311-115-36LF
 Order 'bergstik - 77311-115-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-115-36LF-ND.
BERGSTIK - 77311-119-36LF
 Order 'bergstik - 77311-119-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-36LF-ND.
BERGSTIK - 77311-120-36LF
 Order 'bergstik - 77311-120-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-120-36LF-ND.
BERGSTIK - 77311-124-36LF
 Order 'bergstik - 77311-124-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-36LF-ND.
BERGSTIK - 77311-125-36LF
 Order 'bergstik - 77311-125-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-36LF-ND.
BERGSTIK - 77311-132-36LF
 Order 'bergstik - 77311-132-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-132-36LF-ND.
BERGSTIK - 77311-138-36LF
 Order 'bergstik - 77311-138-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-138-36LF-ND.
BERGSTIK - 77311-401-04LF
 Order 'bergstik - 77311-401-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-401-04LF-ND.
BERGSTIK - 77311-401-05LF
 Order 'bergstik - 77311-401-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-401-05LF-ND.
BERGSTIK - 77311-401-16LF
 Order 'bergstik - 77311-401-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-401-16LF-ND.
BERGSTIK - 77311-815-36LF
 Order 'bergstik - 77311-815-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-815-36LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 77311-401-16LF Next: BERGSTIK - 77311-402-06LF