HDR STR SR .100 DP - 77311-170-14 - Connectors
| Digi-Key Part Number | 77311-170-14-ND |
2000 |
1.31428 |
Extended Price
2628.56 |
| Manufacturer Part Number | 77311-170-14 | |||
| Description | HDR STR SR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77311-170-14 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.257" (6.54mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 170 14 7731117014 |
77311-170-14 Specification Sheet
HDR STR SR .100 DP - 77311-170-14 (77311-170-14-ND) - Connectors
Related parts Connectors :HDR STR SR .100 DP - 77311-170-14
Order 'hdr str sr .100 dp - 77311-170-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-170-14-ND.
HDR STR SR. 100 DP - 77311-101-14
Order 'hdr str sr. 100 dp - 77311-101-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-14-ND.
HDR STR SR. 100 DP - 77311-102-14
Order 'hdr str sr. 100 dp - 77311-102-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-14-ND.
HDR STR SR. 100 DP - 77311-118-14
Order 'hdr str sr. 100 dp - 77311-118-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-14-ND.
HDR STR SR .100 DP - 77311-122-14
Order 'hdr str sr .100 dp - 77311-122-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-14-ND.
HDR STR SR .100 DP - 77311-124-14
Order 'hdr str sr .100 dp - 77311-124-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-14-ND.
HDR STR SR .100 DP - 77311-802-14
Order 'hdr str sr .100 dp - 77311-802-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-14-ND.
HDR STR SR .100 DP - 77311-818-14
Order 'hdr str sr .100 dp - 77311-818-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-818-14-ND.
HDR STR SR .100 DP - 77311-846-14
Order 'hdr str sr .100 dp - 77311-846-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-846-14-ND.
HDR STR SR. 100 DP - 77311-101-05LF
Order 'hdr str sr. 100 dp - 77311-101-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-05LF-ND.
HDR STR SR. 100 DP - 77311-101-06LF
Order 'hdr str sr. 100 dp - 77311-101-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-06LF-ND.
HDR STR SR. 100 DP - 77311-101-07LF
Order 'hdr str sr. 100 dp - 77311-101-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-07LF-ND.
HDR STR SR. 100 DP - 77311-101-08LF
Order 'hdr str sr. 100 dp - 77311-101-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-08LF-ND.
HDR STR SR. 100 DP - 77311-101-10LF
Order 'hdr str sr. 100 dp - 77311-101-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-10LF-ND.
HDR STR SR. 100 DP - 77311-101-14LF
Order 'hdr str sr. 100 dp - 77311-101-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-14LF-ND.
Send this link via E-Mail
Help With This Screen