CONN RECEPT 120POS W/POSTS SMD - FX11LA-120S/12-SV(71) - Connectors
| Digi-Key Part Number | H10779-ND |
1 25 100 250 500 1000 2500 5000 |
6.29000 4.88240 3.90600 3.14652 2.92950 2.82100 2.76675 2.71250 |
Extended Price
6.29 122.06 390.60 786.63 1464.75 2821.00 6916.88 13562.50 |
| Manufacturer Part Number | FX11LA-120S/12-SV(71) | |||
| Description | CONN RECEPT 120POS W/POSTS SMD | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LA-120S/12-SV(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Ground Plate |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LA 120S 12 SV 71 FX11LA120S12SV71 H10779 ND H10779ND H10779 |
FX11LA-120S/12-SV(71) Specification Sheet
CONN RECEPT 120POS W/POSTS SMD - FX11LA-120S/12-SV(71) (H10779-ND) - Connectors
Related parts Connectors :CONN RECEPT 120POS W/POSTS SMD - FX11LA-120S/12-SV(71)
Order 'conn recept 120pos w/posts smd - FX11LA-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10779-ND.
CONN RECEPT 120POS W/POST SMD - FX10A-120S/12-SV(71)
Order 'conn recept 120pos w/post smd - FX10A-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11234-ND.
CONN RECEPT 120POS W/POSTS SMD - FX11LA-120S/12-SV
Order 'conn recept 120pos w/posts smd - FX11LA-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2528-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV(71)
Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10771-ND.
CONN RECEPT 120POS W/POST SMD - FX10A-120S/12-SV(91)
Order 'conn recept 120pos w/post smd - FX10A-120S/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11234TR-ND.
CONN RECEPT 120POS W/POST SMD - FX10A-120S/12-SV
Order 'conn recept 120pos w/post smd - FX10A-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2470-ND.
CONN RECEPT 120POS W/POST SMD - FX10A-120S/12-SV(21)
Order 'conn recept 120pos w/post smd - FX10A-120S/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2470TR-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV(71)
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10776-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV(71)
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10777-ND.
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV(71)
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10778-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(71)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11242-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV
Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2520-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV(71)
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10783-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV(71)
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11238-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10700-ND.
Send this link via E-Mail
Help With This Screen