BERGSTIK - 77311-152-02LF
| Digi-Key Part Number | 77311-152-02LF-ND |
1000 |
.29056 |
Extended Price
290.56 |
| Manufacturer Part Number | 77311-152-02LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-152-02LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 152 02LF 7731115202LF |
77311-152-02LF Specification Sheet
BERGSTIK - 77311-152-02LF (77311-152-02LF-ND)
Related parts :BERGSTIK - 77311-152-02LF
Order 'bergstik - 77311-152-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-152-02LF-ND.
BERGSTIK - 77311-101-02LF
Order 'bergstik - 77311-101-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-02LF-ND.
BERGSTIK - 77311-118-02LF
Order 'bergstik - 77311-118-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-02LF-ND.
BERGSTIK - 77311-125-02LF
Order 'bergstik - 77311-125-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-02LF-ND.
BERGSTIK - 77311-138-02LF
Order 'bergstik - 77311-138-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-138-02LF-ND.
BERGSTIK - 77311-146-02LF
Order 'bergstik - 77311-146-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-146-02LF-ND.
BERGSTIK - 77311-418-02LF
Order 'bergstik - 77311-418-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-418-02LF-ND.
BERGSTIK - 77311-424-02LF
Order 'bergstik - 77311-424-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-02LF-ND.
BERGSTIK - 75160-101-02LF
Order 'bergstik - 75160-101-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-02LF-ND.
BERGSTIK - 75160-102-02LF
Order 'bergstik - 75160-102-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-02LF-ND.
BERGSTIK - 75160-104-02LF
Order 'bergstik - 75160-104-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-104-02LF-ND.
BERGSTIK - 75160-118-02LF
Order 'bergstik - 75160-118-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-118-02LF-ND.
BERGSTIK - 75160-302-02LF
Order 'bergstik - 75160-302-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-02LF-ND.
BERGSTIK - 75160-318-02LF
Order 'bergstik - 75160-318-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-318-02LF-ND.
BERGSTIK - 75160-327-02LF
Order 'bergstik - 75160-327-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-327-02LF-ND.
Send this link via E-Mail
Help With This Screen