Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HDR STR SR. 100 DP - 77311-132-36

Digi-Key Part Number 77311-132-36-ND
Price Break
300
Unit Price
3.12620
Extended Price
937.86
Manufacturer Part Number77311-132-36
DescriptionHDR STR SR. 100 DP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information77311-132-36
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.405" (10.30mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 36
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77311 132 36
7731113236

77311-132-36 Specification Sheet

Image of HDR STR SR. 100 DP - 77311-132-36

HDR STR SR. 100 DP - 77311-132-36 (77311-132-36-ND)

Related parts :
HDR STR SR. 100 DP - 77311-132-36
 Order 'hdr str sr. 100 dp - 77311-132-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-132-36-ND.
HDR STR SR. 100 DP - 77311-101-36
 Order 'hdr str sr. 100 dp - 77311-101-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-36-ND.
HDR STR SR. 100 DP - 77311-102-36
 Order 'hdr str sr. 100 dp - 77311-102-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-36-ND.
HDR STR SR .100 DP - 77311-103-36
 Order 'hdr str sr .100 dp - 77311-103-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-103-36-ND.
HDR STR SR .100 DP - 77311-104-36
 Order 'hdr str sr .100 dp - 77311-104-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-104-36-ND.
HDR STR SR .100 DP - 77311-115-36
 Order 'hdr str sr .100 dp - 77311-115-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-115-36-ND.
HDR STR SR. 100 DP - 77311-118-36
 Order 'hdr str sr. 100 dp - 77311-118-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-36-ND.
HDR STR SR .100 DP - 77311-119-36
 Order 'hdr str sr .100 dp - 77311-119-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-36-ND.
HDR STR SR .100 DP - 77311-122-36
 Order 'hdr str sr .100 dp - 77311-122-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-36-ND.
HDR STR SR .100 DP - 77311-124-36
 Order 'hdr str sr .100 dp - 77311-124-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-36-ND.
HDR STR SR .100 DP - 77311-125-36
 Order 'hdr str sr .100 dp - 77311-125-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-36-ND.
HDR STR SR .100 DP - 77311-127-36
 Order 'hdr str sr .100 dp - 77311-127-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-36-ND.
HDR STR SR .100 DP - 77311-162-36
 Order 'hdr str sr .100 dp - 77311-162-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-162-36-ND.
HDR STR SR .100 DP - 77311-801-36
 Order 'hdr str sr .100 dp - 77311-801-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-36-ND.
HDR STR SR .100 DP - 77311-802-36
 Order 'hdr str sr .100 dp - 77311-802-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-36-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HDR STR SR. 100 DP - 77311-122-13 Next: HDR STR SR. 100 DP - 77311-422-22