CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV(71) - Connectors
| Digi-Key Part Number | H10778-ND |
1 25 100 250 500 1000 2500 5000 |
5.77000 4.47760 3.58200 2.88552 2.68650 2.58700 2.53725 2.48750 |
Extended Price
5.77 111.94 358.20 721.38 1343.25 2587.00 6343.12 12437.50 |
| Manufacturer Part Number | FX11LA-100S/10-SV(71) | |||
| Description | CONN RECEPT 100POS W/POSTS SMD | |||
| Quantity Available | 184 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LA-100S/10-SV(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Ground Plate |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LA 100S 10 SV 71 FX11LA100S10SV71 H10778 ND H10778ND H10778 |
FX11LA-100S/10-SV(71) Specification Sheet
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV(71) (H10778-ND) - Connectors
Related parts Connectors :CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV(71)
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10778-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(71)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11233-ND.
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2527-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV(71)
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10770-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2469-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(21)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2469TR-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV(71)
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10776-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV(71)
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10777-ND.
CONN RECEPT 120POS W/POSTS SMD - FX11LA-120S/12-SV(71)
Order 'conn recept 120pos w/posts smd - FX11LA-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10779-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(71)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2519-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV(71)
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10782-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV(71)
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11237-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(22)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-100S-SV(22)-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(93)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(93)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-100S-SV(93)-ND.
Send this link via E-Mail
Help With This Screen