BERGSTIK - 77311-132-03LF - Connectors
| Digi-Key Part Number | 77311-132-03LF-ND |
1000 |
.41662 |
Extended Price
416.62 |
| Manufacturer Part Number | 77311-132-03LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-132-03LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.405" (10.30mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 132 03LF 7731113203LF |
77311-132-03LF Specification Sheet
BERGSTIK - 77311-132-03LF (77311-132-03LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77311-132-03LF
Order 'bergstik - 77311-132-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-132-03LF-ND.
BERGSTIK - 77311-101-03LF
Order 'bergstik - 77311-101-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-03LF-ND.
BERGSTIK - 77311-115-03LF
Order 'bergstik - 77311-115-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-115-03LF-ND.
BERGSTIK - 77311-118-03LF
Order 'bergstik - 77311-118-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-03LF-ND.
BERGSTIK - 77311-120-03LF
Order 'bergstik - 77311-120-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-120-03LF-ND.
BERGSTIK - 77311-125-03LF
Order 'bergstik - 77311-125-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-03LF-ND.
BERGSTIK - 77311-132-08LF
Order 'bergstik - 77311-132-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-132-08LF-ND.
BERGSTIK - 77311-132-36LF
Order 'bergstik - 77311-132-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-132-36LF-ND.
BERGSTIK - 77311-418-03LF
Order 'bergstik - 77311-418-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-418-03LF-ND.
BERGSTIK - 77311-424-03LF
Order 'bergstik - 77311-424-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-03LF-ND.
BERGSTIK - 77311-804-03LF
Order 'bergstik - 77311-804-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-804-03LF-ND.
BERGSTIK - 75160-101-03LF
Order 'bergstik - 75160-101-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-03LF-ND.
BERGSTIK - 75160-102-03LF
Order 'bergstik - 75160-102-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-03LF-ND.
BERGSTIK - 75160-118-03LF
Order 'bergstik - 75160-118-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-118-03LF-ND.
BERGSTIK - 75160-127-03LF
Order 'bergstik - 75160-127-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-127-03LF-ND.
Send this link via E-Mail
Help With This Screen