CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV(71)
| Digi-Key Part Number | H10775-ND |
1 25 100 250 500 1000 2500 5000 |
6.00000 4.65760 3.72600 3.00152 2.79450 2.69100 2.63925 2.58750 |
Extended Price
6.00 116.44 372.60 750.38 1397.25 2691.00 6598.12 12937.50 |
| Manufacturer Part Number | FX11LB-120P/12-SV(71) | |||
| Description | CONN HEADER 120POS W/O POSTS SMD | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LB-120P/12-SV(71) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 132 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Tray |
| Height | 1.900 mm [Typ] |
| Length | 40.600 mm [Typ] |
| Width | 5.250 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 120 General and 12 Ground |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Beige |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 2.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 40.600 mm [Nom] |
| B | 35.500 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LB 120P 12 SV 71 FX11LB120P12SV71 H10775 ND H10775ND H10775 |
FX11LB-120P/12-SV(71) Specification Sheet
CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV(71) (H10775-ND)
Related parts:CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV
Order 'conn header 120pos w/o posts smd - FX11LB-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2524-ND.
CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV(71)
Order 'conn header 120pos w/o posts smd - FX11LB-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10775-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2482-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(71)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11226-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(91)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11226TR-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1(71)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11230-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1(91)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11230TR-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV(21)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2482TR-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2490-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1(21)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2490TR-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2532-ND.
CONN RECEPT 120POS W/O POSTS SMD - FX11LB-120S/12-SV(71)
Order 'conn recept 120pos w/o posts smd - FX11LB-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10783-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV
Order 'conn recept 120pos w/o post smd - FX10B-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2474-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2521-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2522-ND.
Send this link via E-Mail
Help With This Screen