Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 77311-125-02LF

Digi-Key Part Number 77311-125-02LF-ND
Price Break
1000
Unit Price
.29056
Extended Price
290.56
Manufacturer Part Number77311-125-02LF
DescriptionBERGSTIK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77311-125-02LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesBERGSTIK®, MezzSelect™, Basics+
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 125 02LF
7731112502LF

77311-125-02LF Specification Sheet

Image of BERGSTIK - 77311-125-02LF

BERGSTIK - 77311-125-02LF (77311-125-02LF-ND)

Related parts:
BERGSTIK - 77311-125-02LF
 Order 'bergstik - 77311-125-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-02LF-ND.
BERGSTIK - 77311-101-02LF
 Order 'bergstik - 77311-101-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-02LF-ND.
BERGSTIK - 77311-118-02LF
 Order 'bergstik - 77311-118-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-02LF-ND.
BERGSTIK - 77311-125-03LF
 Order 'bergstik - 77311-125-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-03LF-ND.
BERGSTIK - 77311-125-08LF
 Order 'bergstik - 77311-125-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-08LF-ND.
BERGSTIK - 77311-125-36LF
 Order 'bergstik - 77311-125-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-36LF-ND.
BERGSTIK - 77311-138-02LF
 Order 'bergstik - 77311-138-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-138-02LF-ND.
BERGSTIK - 77311-146-02LF
 Order 'bergstik - 77311-146-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-146-02LF-ND.
BERGSTIK - 77311-152-02LF
 Order 'bergstik - 77311-152-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-152-02LF-ND.
BERGSTIK - 77311-418-02LF
 Order 'bergstik - 77311-418-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-418-02LF-ND.
BERGSTIK - 77311-424-02LF
 Order 'bergstik - 77311-424-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-02LF-ND.
BERGSTIK HEADER STR - 77311-125-02
 Order 'bergstik header str - 77311-125-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-02-ND.
BERGSTIK HDR STR SR - 77311-125-03
 Order 'bergstik hdr str sr - 77311-125-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-03-ND.
BERGSTIK - 75160-101-02LF
 Order 'bergstik - 75160-101-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-02LF-ND.
BERGSTIK - 75160-102-02LF
 Order 'bergstik - 75160-102-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-02LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 77311-124-36LF Next: BERGSTIK - 77311-125-03LF