CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV(71) - Connectors
| Digi-Key Part Number | H10774-ND |
1 25 100 250 500 1000 2500 5000 |
5.51000 4.27520 3.42000 2.75500 2.56500 2.47000 2.42250 2.37500 |
Extended Price
5.51 106.88 342.00 688.75 1282.50 2470.00 6056.25 11875.00 |
| Manufacturer Part Number | FX11LB-100P/10-SV(71) | |||
| Description | CONN HEADER 100POS W/O POSTS SMD | |||
| Quantity Available | 179 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LB-100P/10-SV(71) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 110 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Tray |
| Height | 1.900 mm [Typ] |
| Length | 34.600 mm [Typ] |
| Width | 5.250 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 100 General and 10 Ground |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Beige |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 2.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 34.600 mm [Nom] |
| B | 29.500 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LB 100P 10 SV 71 FX11LB100P10SV71 H10774 ND H10774ND H10774 |
FX11LB-100P/10-SV(71) Specification Sheet
CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV(71) (H10774-ND) - Connectors
Related parts Connectors:CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV
Order 'conn header 100pos w/o posts smd - FX11LB-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2523-ND.
CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV(71)
Order 'conn header 100pos w/o posts smd - FX11LB-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10774-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2481-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV(71)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11225-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV(91)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11225TR-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV1(71)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11229-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV1(91)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11229TR-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV(21)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2481TR-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV1
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV1' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2489-ND.
CONN HEADER 100POS W/O POST SMD - FX10B-100P/10-SV1(21)
Order 'conn header 100pos w/o post smd - FX10B-100P/10-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2489TR-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2531-ND.
CONN RECEPT 100POS W/O POSTS SMD - FX11LB-100S/10-SV(71)
Order 'conn recept 100pos w/o posts smd - FX11LB-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10782-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV
Order 'conn recept 100pos w/o post smd - FX10B-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2473-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2521-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2522-ND.
Send this link via E-Mail
Help With This Screen