BERGSTIK - 77311-124-16LF - Connectors
| Digi-Key Part Number | 77311-124-16LF-ND |
400 |
.60620 |
Extended Price
242.48 |
| Manufacturer Part Number | 77311-124-16LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-124-16LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 124 16LF 7731112416LF |
77311-124-16LF Specification Sheet
BERGSTIK - 77311-124-16LF (77311-124-16LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77311-124-16LF
Order 'bergstik - 77311-124-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-16LF-ND.
BERGSTIK - 77311-119-16LF
Order 'bergstik - 77311-119-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-16LF-ND.
BERGSTIK - 77311-124-04LF
Order 'bergstik - 77311-124-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-04LF-ND.
BERGSTIK - 77311-124-05LF
Order 'bergstik - 77311-124-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-05LF-ND.
BERGSTIK - 77311-124-06LF
Order 'bergstik - 77311-124-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-06LF-ND.
BERGSTIK - 77311-124-07LF
Order 'bergstik - 77311-124-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-07LF-ND.
BERGSTIK - 77311-124-08LF
Order 'bergstik - 77311-124-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-08LF-ND.
BERGSTIK - 77311-124-09LF
Order 'bergstik - 77311-124-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-09LF-ND.
BERGSTIK - 77311-124-10LF
Order 'bergstik - 77311-124-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-10LF-ND.
BERGSTIK - 77311-124-12LF
Order 'bergstik - 77311-124-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-12LF-ND.
BERGSTIK - 77311-124-13LF
Order 'bergstik - 77311-124-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-13LF-ND.
BERGSTIK - 77311-124-14LF
Order 'bergstik - 77311-124-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-14LF-ND.
BERGSTIK - 77311-124-15LF
Order 'bergstik - 77311-124-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-15LF-ND.
BERGSTIK - 77311-124-17LF
Order 'bergstik - 77311-124-17LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-17LF-ND.
BERGSTIK - 77311-124-18LF
Order 'bergstik - 77311-124-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-18LF-ND.
Send this link via E-Mail
Help With This Screen