HDR STR SR.100 DP - 77311-124-15
| Digi-Key Part Number | 77311-124-15-ND |
600 |
.62295 |
Extended Price
373.77 |
| Manufacturer Part Number | 77311-124-15 | |||
| Description | HDR STR SR.100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77311-124-15 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 124 15 7731112415 |
77311-124-15 Specification Sheet
HDR STR SR.100 DP - 77311-124-15 (77311-124-15-ND)
Related parts :HDR STR SR.100 DP - 77311-124-15
Order 'hdr str sr.100 dp - 77311-124-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-15-ND.
HDR STR SR.100 DP RET - 77311-118R05
Order 'hdr str sr.100 dp ret - 77311-118R05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118R05-ND.
HDR STR SR.100 TP - 77311-401-36
Order 'hdr str sr.100 tp - 77311-401-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-401-36-ND.
HDR STR SR.100 TP - 77311-418-36LF
Order 'hdr str sr.100 tp - 77311-418-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-418-36LF-ND.
HDR STR SR.100 TP - 77311-418-36
Order 'hdr str sr.100 tp - 77311-418-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-418-36-ND.
HDR STR SR.100 TP - 77311-419-12LF
Order 'hdr str sr.100 tp - 77311-419-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-419-12LF-ND.
HDR STR SR.100 TP - 77311-419-12
Order 'hdr str sr.100 tp - 77311-419-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-419-12-ND.
HDR STR SR.100 TP - 77311-420-12LF
Order 'hdr str sr.100 tp - 77311-420-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-420-12LF-ND.
HDR STR SR.100 TP - 77311-420-12
Order 'hdr str sr.100 tp - 77311-420-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-420-12-ND.
HDR STR SR.100 TP - 77311-424-12
Order 'hdr str sr.100 tp - 77311-424-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-12-ND.
HDR STR SR.100 TP - 77311-424-14
Order 'hdr str sr.100 tp - 77311-424-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-14-ND.
HDR STR SR.100 TP - 77311-424-36LF
Order 'hdr str sr.100 tp - 77311-424-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-36LF-ND.
HDR STR SR.100 TP - 77311-424-36
Order 'hdr str sr.100 tp - 77311-424-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-36-ND.
HDR STR SR.100 GDP - 77311-862-36
Order 'hdr str sr.100 gdp - 77311-862-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-862-36-ND.
HDR STR DR.100 DP - 77313-124-10
Order 'hdr str dr.100 dp - 77313-124-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-10-ND.
Send this link via E-Mail
Help With This Screen