CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV(71) - Connectors
| Digi-Key Part Number | H10773-ND |
1 25 100 250 500 1000 2500 5000 |
5.02000 3.89240 3.11400 2.50852 2.33550 2.24900 2.20575 2.16250 |
Extended Price
5.02 97.31 311.40 627.13 1167.75 2249.00 5514.38 10812.50 |
| Manufacturer Part Number | FX11LB-80P/8-SV(71) | |||
| Description | CONN HEADER 80POS W/O POSTS SMD | |||
| Quantity Available | 2343 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LB-80P/8-SV(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LB 80P 8 SV 71 FX11LB80P8SV71 H10773 ND H10773ND H10773 |
FX11LB-80P/8-SV(71) Specification Sheet
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV(71) (H10773-ND) - Connectors
Related parts Connectors :CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV(71)
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10773-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(71)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11249-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV
Order 'conn header 80pos w/o posts smd - FX11LB-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2522-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
Order 'conn recept 80pos w/o posts smd - FX11LB-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10781-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(71)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11228-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(91)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11228TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(91)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11249TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(21)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2488-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(21)
Order 'conn header 80pos w/o post smd - FX10B-80P/8-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2488TR-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV(71)
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10772-ND.
CONN HEADER 100POS W/O POSTS SMD - FX11LB-100P/10-SV(71)
Order 'conn header 100pos w/o posts smd - FX11LB-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10774-ND.
CONN HEADER 120POS W/O POSTS SMD - FX11LB-120P/12-SV(71)
Order 'conn header 120pos w/o posts smd - FX11LB-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10775-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(71)
Order 'conn recept 80pos w/o post smd - FX10B-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236-ND.
Send this link via E-Mail
Help With This Screen