Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 77311-124-15LF - Connectors

Digi-Key Part Number 77311-124-15LF-ND
Price Break
600
Unit Price
.54018
Extended Price
324.11
Manufacturer Part Number77311-124-15LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information77311-124-15LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 15
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77311 124 15LF
7731112415LF

77311-124-15LF Specification Sheet

Image of BERGSTIK - 77311-124-15LF

BERGSTIK - 77311-124-15LF (77311-124-15LF-ND) - Connectors

Related parts Connectors :
BERGSTIK - 77311-124-15LF
 Order 'bergstik - 77311-124-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-15LF-ND.
BERGSTIK - 77311-118-15LF
 Order 'bergstik - 77311-118-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-15LF-ND.
BERGSTIK - 77311-124-04LF
 Order 'bergstik - 77311-124-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-04LF-ND.
BERGSTIK - 77311-124-05LF
 Order 'bergstik - 77311-124-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-05LF-ND.
BERGSTIK - 77311-124-06LF
 Order 'bergstik - 77311-124-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-06LF-ND.
BERGSTIK - 77311-124-07LF
 Order 'bergstik - 77311-124-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-07LF-ND.
BERGSTIK - 77311-124-08LF
 Order 'bergstik - 77311-124-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-08LF-ND.
BERGSTIK - 77311-124-09LF
 Order 'bergstik - 77311-124-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-09LF-ND.
BERGSTIK - 77311-124-10LF
 Order 'bergstik - 77311-124-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-10LF-ND.
BERGSTIK - 77311-124-12LF
 Order 'bergstik - 77311-124-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-12LF-ND.
BERGSTIK - 77311-124-13LF
 Order 'bergstik - 77311-124-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-13LF-ND.
BERGSTIK - 77311-124-14LF
 Order 'bergstik - 77311-124-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-14LF-ND.
BERGSTIK - 77311-124-16LF
 Order 'bergstik - 77311-124-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-16LF-ND.
BERGSTIK - 77311-124-17LF
 Order 'bergstik - 77311-124-17LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-17LF-ND.
BERGSTIK - 77311-124-18LF
 Order 'bergstik - 77311-124-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-18LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 77311-124-14LF Next: BERGSTIK - 77311-124-16LF