Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-24LF
CONN HEADER .100 SINGL STR 24POS - 77311-122-24LF - Connectors, Interconnects
| Digi-Key Part Number | 77311-122-24LF-ND |
500 |
.85312 |
Extended Price
426.56 |
| Manufacturer Part Number | 77311-122-24LF | |||
| Description | CONN HEADER .100 SINGL STR 24POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-122-24LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.305" (7.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 122 24LF 7731112224LF |
77311-122-24LF Specification Sheet
CONN HEADER .100 SINGL STR 24POS - 77311-122-24LF (77311-122-24LF-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-24LFGold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-24LF
Order 'conn header .100 singl str 24pos - 77311-122-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-24LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-24LF
Order 'conn header .100 singl str 24pos - 77311-102-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-24LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-127-24LF
Order 'conn header .100 singl str 24pos - 77311-127-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-24LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-02LF
Order 'conn header .100 singl str 2pos - 77311-122-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-02LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-03LF
Order 'conn header .100 singl str 3pos - 77311-122-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-03LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-04LF
Order 'conn header .100 singl str 4pos - 77311-122-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-04LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-05LF
Order 'conn header .100 singl str 5pos - 77311-122-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-05LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-06LF
Order 'conn header .100 singl str 6pos - 77311-122-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-06LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-07LF
Order 'conn header .100 singl str 7pos - 77311-122-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-07LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-08LF
Order 'conn header .100 singl str 8pos - 77311-122-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-08LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-09LF
Order 'conn header .100 singl str 9pos - 77311-122-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-09LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-10LF
Order 'conn header .100 singl str 10pos - 77311-122-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-10LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-12LF
Order 'conn header .100 singl str 12pos - 77311-122-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-12LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-13LF
Order 'conn header .100 singl str 13pos - 77311-122-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-13LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-14LF
Order 'conn header .100 singl str 14pos - 77311-122-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-14LF-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-122-24LF
Send this link via E-Mail
Help With This Screen
