CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV(71)
| Digi-Key Part Number | H10770-ND |
1 25 100 250 500 1000 2500 5000 |
5.51000 4.27520 3.42000 2.75500 2.56500 2.47000 2.42250 2.37500 |
Extended Price
5.51 106.88 342.00 688.75 1282.50 2470.00 6056.25 11875.00 |
| Manufacturer Part Number | FX11LA-100P/10-SV(71) | |||
| Description | CONN HEADER 100POS W/POSTS SMD | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LA-100P/10-SV(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Ground Plate |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LA 100P 10 SV 71 FX11LA100P10SV71 H10770 ND H10770ND H10770 |
FX11LA-100P/10-SV(71) Specification Sheet
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV(71) (H10770-ND)
Related parts :CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV(71)
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10770-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(71)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2519-ND.
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV(71)
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10778-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(91)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(71)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11246-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(91)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11246TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2477-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV(21)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2477TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2485-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(21)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2485TR-ND.
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV(71)
Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10768-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV(71)
Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10769-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV(71)
Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10771-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV(71)
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11233-ND.
Send this link via E-Mail
Help With This Screen