CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV(71)
| Digi-Key Part Number | H10769-ND |
1 25 100 250 500 1000 2500 5000 |
5.02000 3.89240 3.11400 2.50852 2.33550 2.24900 2.20575 2.16250 |
Extended Price
5.02 97.31 311.40 627.13 1167.75 2249.00 5514.38 10812.50 |
| Manufacturer Part Number | FX11LA-80P/8-SV(71) | |||
| Description | CONN HEADER 80POS W/POSTS SMD | |||
| Quantity Available | 1505 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LA-80P/8-SV(71) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 88 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tray |
| Height | 1.900 mm [Typ] |
| Length | 28.600 mm [Typ] |
| Width | 5.250 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 80 General and 8 Ground |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Beige |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 2.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 28.600 mm [Nom] |
| B | 23.500 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LA 80P 8 SV 71 FX11LA80P8SV71 H10769 ND H10769ND H10769 |
FX11LA-80P/8-SV(71) Specification Sheet
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV(71) (H10769-ND)
Related parts:CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV
Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2518-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV(71)
Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10769-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2476-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(71)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11240-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(91)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11240TR-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(71)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11245-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(91)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11245TR-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(21)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2476TR-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2484-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(21)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2484TR-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2526-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV(71)
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10777-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2468-ND.
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV
Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2517-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2519-ND.
Send this link via E-Mail
Help With This Screen