CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV(71) - Connectors
| Digi-Key Part Number | H10768-ND |
1 25 100 250 500 1000 2500 5000 |
4.55000 3.53240 2.82600 2.27652 2.11950 2.04100 2.00175 1.96250 |
Extended Price
4.55 88.31 282.60 569.13 1059.75 2041.00 5004.38 9812.50 |
| Manufacturer Part Number | FX11LA-60P/6-SV(71) | |||
| Description | CONN HEADER 60POS W/POSTS SMD | |||
| Quantity Available | 1103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LA-60P/6-SV(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Ground Plate |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LA 60P 6 SV 71 FX11LA60P6SV71 H10768 ND H10768ND H10768 |
FX11LA-60P/6-SV(71) Specification Sheet
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV(71) (H10768-ND) - Connectors
Related parts Connectors :CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV(71)
Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10768-ND.
CONN HEADER 60POS W/POSTS SMD - FX11LA-60P/6-SV
Order 'conn header 60pos w/posts smd - FX11LA-60P/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2517-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV(71)
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10776-ND.
CONN HEADER 80POS W/POSTS SMD - FX11LA-80P/8-SV(71)
Order 'conn header 80pos w/posts smd - FX11LA-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10769-ND.
CONN HEADER 100POS W/POSTS SMD - FX11LA-100P/10-SV(71)
Order 'conn header 100pos w/posts smd - FX11LA-100P/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10770-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV(71)
Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10771-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV
Order 'conn recept 60pos w/posts smd - FX11LA-60S/6-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2525-ND.
CONN HEADER 60POS W/O POSTS SMD - FX11LB-60P/6-SV(71)
Order 'conn header 60pos w/o posts smd - FX11LB-60P/6-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10772-ND.
CONN HEADER 60POS 1.27MM AU SMD - FX2-60P-1.27SV
Order 'conn header 60pos 1.27mm au smd - FX2-60P-1.27SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2256-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8-60P-SV(91)
Order 'conn header 60pos .6mm gold smd - FX8-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10686-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8-60P-SV1(91)
Order 'conn header 60pos .6mm gold smd - FX8-60P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10691-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10697-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV(71)
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10777-ND.
CONN RECEPT 100POS W/POSTS SMD - FX11LA-100S/10-SV(71)
Order 'conn recept 100pos w/posts smd - FX11LA-100S/10-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10778-ND.
CONN RECEPT 120POS W/POSTS SMD - FX11LA-120S/12-SV(71)
Order 'conn recept 120pos w/posts smd - FX11LA-120S/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10779-ND.
Send this link via E-Mail
Help With This Screen