BERGSTIK - 77311-119-08LF - Connectors
| Digi-Key Part Number | 77311-119-08LF-ND |
500 |
.73626 |
Extended Price
368.13 |
| Manufacturer Part Number | 77311-119-08LF | |||
| Description | BERGSTIK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-119-08LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.505" (12.83mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 119 08LF 7731111908LF |
77311-119-08LF Specification Sheet
BERGSTIK - 77311-119-08LF (77311-119-08LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77311-119-08LF
Order 'bergstik - 77311-119-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-08LF-ND.
BERGSTIK - 77311-118-08LF
Order 'bergstik - 77311-118-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-08LF-ND.
BERGSTIK - 77311-119-04LF
Order 'bergstik - 77311-119-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-04LF-ND.
BERGSTIK - 77311-119-05LF
Order 'bergstik - 77311-119-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-05LF-ND.
BERGSTIK - 77311-119-09LF
Order 'bergstik - 77311-119-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-09LF-ND.
BERGSTIK - 77311-119-16LF
Order 'bergstik - 77311-119-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-16LF-ND.
BERGSTIK - 77311-119-36LF
Order 'bergstik - 77311-119-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-36LF-ND.
BERGSTIK - 77311-120-08LF
Order 'bergstik - 77311-120-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-120-08LF-ND.
BERGSTIK - 77311-124-08LF
Order 'bergstik - 77311-124-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-08LF-ND.
BERGSTIK - 77311-125-08LF
Order 'bergstik - 77311-125-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-08LF-ND.
BERGSTIK - 77311-132-08LF
Order 'bergstik - 77311-132-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-132-08LF-ND.
BERGSTIK - 77313-119-08LF
Order 'bergstik - 77313-119-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-08LF-ND.
BERGSTIK - 75160-101-08LF
Order 'bergstik - 75160-101-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-08LF-ND.
BERGSTIK - 75160-102-08LF
Order 'bergstik - 75160-102-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-08LF-ND.
BERGSTIK - 75160-105-08LF
Order 'bergstik - 75160-105-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-105-08LF-ND.
Send this link via E-Mail
Help With This Screen