BERGSTIK - 77311-119-04LF
| Digi-Key Part Number | 77311-119-04LF-ND |
1000 |
.48555 |
Extended Price
485.55 |
| Manufacturer Part Number | 77311-119-04LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-119-04LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.505" (12.83mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 119 04LF 7731111904LF |
77311-119-04LF Specification Sheet
BERGSTIK - 77311-119-04LF (77311-119-04LF-ND)
Related parts :BERGSTIK - 77311-119-04LF
Order 'bergstik - 77311-119-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-04LF-ND.
BERGSTIK - 77311-101-04LF
Order 'bergstik - 77311-101-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-04LF-ND.
BERGSTIK - 77311-118-04LF
Order 'bergstik - 77311-118-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-04LF-ND.
BERGSTIK - 77311-119-05LF
Order 'bergstik - 77311-119-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-05LF-ND.
BERGSTIK - 77311-119-08LF
Order 'bergstik - 77311-119-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-08LF-ND.
BERGSTIK - 77311-119-09LF
Order 'bergstik - 77311-119-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-09LF-ND.
BERGSTIK - 77311-119-16LF
Order 'bergstik - 77311-119-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-16LF-ND.
BERGSTIK - 77311-119-36LF
Order 'bergstik - 77311-119-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-119-36LF-ND.
BERGSTIK - 77311-124-04LF
Order 'bergstik - 77311-124-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-04LF-ND.
BERGSTIK - 77311-401-04LF
Order 'bergstik - 77311-401-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-401-04LF-ND.
BERGSTIK - 77311-424-04LF
Order 'bergstik - 77311-424-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-04LF-ND.
BERGSTIK - 77311-829-04LF
Order 'bergstik - 77311-829-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-829-04LF-ND.
BERGSTIK - 77313-119-04LF
Order 'bergstik - 77313-119-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-04LF-ND.
BERGSTIK - 75160-101-04LF
Order 'bergstik - 75160-101-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-04LF-ND.
BERGSTIK - 75160-119-09LF
Order 'bergstik - 75160-119-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-119-09LF-ND.
Send this link via E-Mail
Help With This Screen